Print Print this page
 
3M
79100 Series
Alpha Wire
1606
 
Alpha Wire
9853C
  • Images

1606

Multi-Conductor Telephone Cable, Unshielded Flat (Oval)

Alpha Wire

Multi-Conductor flat (oval) cables, consisting of 26 AWG (7/34) bare copper conductors, polypropylene insulation, with an overall polyvinylchloride jacket.

Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Polypropylene (PP)
  • Conductor Material:Copper, Bare
  • Conductor Strand:7/34
  • Jacket (Insulation) Diameter:0.270" (6.86mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Thickness:0.0240" (0.610mm)
  • Jacket Color:Silver
  • Length:1000.0' (304.8m)
  • Number of Conductors:6
  • Operating Temperature:-20°C ~ 60°C
  • Usage:Communication, Control
  • Voltage:150V
  • Wire Gauge:26 AWG
Parts
Associated Product
Alpha Wire Multi-Conductor, Communication and Control Cable
Category: Interconnect, Wire-Cables, Wires-Multiple Conductor