Print Print this page
 
Crystek Corporation
150 Series
Crystek Corporation
160 Series
 
Crystek Corporation
LL142 Series
  • Images

160 Series

50 Ohms, Shielded, 2.92mm to 2.92mm, Low Loss RF Coaxial Cable

Crystek Corporation

40GHz low loss RF coax cable assemblies with 2.92mm (K) stainless steel connectors.

Datasheets:
Features
  • Heavy duty adhesive strain relief
  • Silver-plated solid copper center conductor
  • Flat plated copper strip inner braid
  • Round silver-plated copper braid outer braid
  • Low density microporous Polytetrafluoroethylene (PTFE) dielectric
  • Fluorinated Ethylene Propylene (FEP) jacket
  • 0.160 (4.06mm) cable outer diameter
  • Gold plated beryllium copper center pin
Specifications
  • 1st Connector:2.92mm Plug
  • 1st Contact Gender:Male
  • 2nd Connector:2.92mm Plug
  • 2nd Contact Gender:Male
  • Cable Type:4.06mm OD Coaxial Cable
  • Color:Gray
  • Features:Shielded
  • Frequency - Max:40GHz
  • Overall Impedance:50 Ohms
  • Style:2.92mm to 2.92mm
Parts

View in Parametric Search

CCK40-MM-160-30CCK40-MM-160-30CBL ASSY 2.92MM PLUG-PLUG 30" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
CCK40-MM-160-36CCK40-MM-160-36CBL ASSY 2.92MM PLUG-PLUG 36" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
CCK40-MM-160-39.4CCK40-MM-160-39.4CBL ASSY 2.92MM PLUG-PLUG 3.3' 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
CCK40-MM-160-48CCK40-MM-160-48CBL ASSY 2.92MM PLUG-PLUG 4' 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS

View in Parametric Search