USD
Print Print this page
 
SL Power Electronics Manufacture of Condor/Ault Brands
TE20 Series
Tensility International Corp
16-xx
 
Tri-Mag, LLC
Tri-Mag®, ICMxx Series
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:cULus, FCC
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:100mW (Max)
  • Power (Watts):12W ~ 42W
  • Region Utilized:North America
  • Standard Number:62368-1
  • Voltage - Input:100 ~ 240 VAC
Parts

View in Parametric Search

16-0008316-00083AC/DC WALL MOUNT ADAPTER 12V 12WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0007916-00079AC/DC WALL MOUNT ADAPTER 12V 12WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0012216-00122AC/DC WALL MOUNT ADAPTER 5V 15W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0007816-00078AC/DC WALL MOUNT ADAPTER 12V 12WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0014616-00146AC/DC WALL MOUNT ADAPTER 12V 18WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0014216-00142AC/DC WALL MOUNT ADAPTER 12V 18WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0014316-00143AC/DC WALL MOUNT ADAPTER 12V 18WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0014716-00147AC/DC WALL MOUNT ADAPTER 12V 18WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0013516-00135AC/DC WALL MOUNT ADAPTER 9V 18W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0013916-00139AC/DC WALL MOUNT ADAPTER 9V 18W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0013816-00138AC/DC WALL MOUNT ADAPTER 9V 18W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0013416-00134AC/DC WALL MOUNT ADAPTER 9V 18W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0012316-00123AC/DC WALL MOUNT ADAPTER 5V 15W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0011816-00118AC/DC WALL MOUNT ADAPTER 5V 15W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0011916-00119AC/DC WALL MOUNT ADAPTER 5V 15W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0008216-00082AC/DC WALL MOUNT ADAPTER 12V 12WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0024116-00241AC/DC WALL ADPT USB-C 5V/9V/12V North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0024216-00242AC/DC WALL USB 5V/9V/12V/15V/20VNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS

View in Parametric Search