USD
Print Print this page
 
SL Power Electronics Manufacture of Condor/Ault Brands
TE10 Series
Tensility International Corp
16-xx
 
Tri-Mag, LLC
Tri-Mag®, ICM12 Series
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:cULus, FCC
  • Cord Length:59" (1.50m)
  • Current - Output (Max):500mA ~ 2A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 45°C
  • Polarization:Positive Center
  • Power (Watts):5W ~ 10W
  • Region Utilized:North America
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:5V ~ 12V
Parts

View in Parametric Search

16-0003116-00031AC/DC WALL MOUNT ADAPTER 12V 6W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0003416-00034AC/DC WALL MOUNT ADAPTER 12V 6W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0003016-00030AC/DC WALL MOUNT ADAPTER 12V 6W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0001516-00015AC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0001816-00018AC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0003516-00035AC/DC WALL MOUNT ADAPTER 12V 6W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0001416-00014AC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0006716-00067AC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0006616-00066AC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0006216-00062AC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0006316-00063AC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0001916-00019AC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS

View in Parametric Search