USD
Print Print this page
 
TDK-Lambda Americas Inc
DTM65-C8 Series
Tensility International Corp
16-xx
 
Tri-Mag, LLC
L6R36 Series

16-xx

36W, AC to DC Power Supplies

Tensility International Corp

Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:cULus, FCC
  • Cord Length:59" (1.50m)
  • Current - Output (Max):1.5A ~ 3A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Polarization:Positive Center
  • Power (Watts):36W
  • Region Utilized:North America
  • Size / Dimension:3.15" L x 1.89" W x 1.34" H (80.0mm x 48.0mm x 34.1mm)
  • Standard Number:62368-1
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:12V ~ 24V
Parts

View in Parametric Search

16-0023416-00234AC/DC WALL MOUNT ADAPTER 24V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0023316-00233AC/DC WALL MOUNT ADAPTER 24V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0023216-00232AC/DC WALL MOUNT ADAPTER 24V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0023516-00235AC/DC WALL MOUNT ADAPTER 24V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0022716-00227AC/DC WALL MOUNT ADAPTER 15V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0022516-00225AC/DC WALL MOUNT ADAPTER 15V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0022616-00226AC/DC WALL MOUNT ADAPTER 15V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0021716-00217AC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0021816-00218AC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0021916-00219AC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
16-0021616-00216AC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS

View in Parametric Search