USD
Print Print this page
 
Analog Devices Inc.
16 Bit
Cirrus Logic Inc.
16 Bit
 
Linear Technology/Analog Devices
16 Bit

16 Bit

16 Bit Analog to Digital Converters from Cirrus Logic Inc

Cirrus Logic Inc.

Cirrus Logic's 16 Bit A/D converters for industrial and energy applications are based on proprietary Delta Sigma technology and deliver high precision A/D converter solutions for industrial and energy measurement applications.

Features
Applications:
  • Industrial process control
  • Analytical instruments
  • Consumer utility
Specifications
  • Architecture:Sigma-Delta
  • Data Interface:SPI
  • Input Type:Differential
  • Mounting Type:Surface Mount
  • Number of A/D Converters:1
  • Number of Inputs:1 ~ 6
  • Operating Temperature:-40°C ~ 85°C
  • Supplier Device Package:8-SOIC ~ 28-SSOP
Parts

View in Parametric Search

CS5451A-ISZCS5451A-ISZIC ADC SIGMA-DELTA 28SSOP --6Differential28-SSOP (0.209", 5.30mm Width)RoHS
CS5529-ASZCS5529-ASZIC ADC 16BIT SIGMA-DELTA 20SSOP 161011Differential20-SSOP (0.209", 5.30mm Width)RoHS
CS5523-ASZCS5523-ASZIC ADC 16BIT SIGMA-DELTA 24SSOP 164014Differential24-SSOP (0.209", 5.30mm Width)RoHS
CS5521-ASZCS5521-ASZIC ADC 16BIT SIGMA-DELTA 20SSOP 164012Differential20-SSOP (0.209", 5.30mm Width)RoHS
CS5533-ASZCS5533-ASZIC ADC 16BIT SIGMA-DELTA 24SSOP 163.84k4Differential24-SSOP (0.209", 5.30mm Width)RoHS
CS5511-ASZCS5511-ASZIC ADC 16BIT SIGMA-DELTA 8SOIC 1653.51Differential8-SOIC (0.209", 5.30mm Width)RoHS
CS5510-ASZCS5510-ASZIC ADC 16BIT SIGMA-DELTA 8SOIC 1653.51Differential8-SOIC (0.209", 5.30mm Width)RoHS
CS5525-ASZCS5525-ASZIC ADC 16BIT SIGMA-DELTA 20SSOP 166161Differential20-SSOP (0.209", 5.30mm Width)RoHS
CS5531-ASZCS5531-ASZIC ADC 16BIT SIGMA-DELTA 20SSOP 163.84k2Differential20-SSOP (0.209", 5.30mm Width)RoHS

View in Parametric Search