Print Print this page
 
Adam Tech
125SH Series
Adam Tech
15SH Series
 
Adam Tech
ESMC Series

15SH Series

0.059" (1.50mm) Pitch, Rectangular Connector Headers

Adam Tech

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Type:Male Pin
  • Current Rating (Amps):0.7A ~ 3A (AC/DC)
  • Fastening Type:Friction Lock
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Voltage Rating:50VAC ~ 350VAC/DC
Parts

View in Parametric Search

15SH-A-02-TS15SH-A-02-TSCONN HEADER VERT 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
15SH-A-02-TR15SH-A-02-TRCONN HEADER R/A 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
15SH-A-03-TS15SH-A-03-TSCONN HEADER VERT 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
15SH-A-04-TS15SH-A-04-TSCONN HEADER VERT 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
15SH-A-03-TR15SH-A-03-TRCONN HEADER R/A 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
15SH-A-04-TR15SH-A-04-TRCONN HEADER R/A 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
15SH-A-05-TS15SH-A-05-TSCONN HEADER VERT 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
15SH-B-02-TR-SMT-T/R15SH-B-02-TR-SMT-T/RCONN HEADER SMD R/A 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
15SH-A-02-TS-SMT-T/R15SH-A-02-TS-SMT-T/RCONN HEADER SMD 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
15SH-B-02-TS-SMT-T/R15SH-B-02-TS-SMT-T/RCONN HEADER SMD 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
15SH-A-05-TR15SH-A-05-TRCONN HEADER R/A 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
15SH-A-06-TS15SH-A-06-TSCONN HEADER VERT 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
15SH-B-03-TR-SMT-T/R15SH-B-03-TR-SMT-T/RCONN HEADER SMD R/A 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
15SH-A-03-TR-SMT-T/R15SH-A-03-TR-SMT-T/RCONN HEADER SMD R/A 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
15SH-A-07-TS15SH-A-07-TSCONN HEADER VERT 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
15SH-B-03-TS-SMT-T/R15SH-B-03-TS-SMT-T/RCONN HEADER SMD 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
15SH-A-06-TR15SH-A-06-TRCONN HEADER R/A 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
15SH-B-04-TR-SMT-T/R15SH-B-04-TR-SMT-T/RCONN HEADER SMD R/A 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
15SH-B-04-TS-SMT-T/R15SH-B-04-TS-SMT-T/RCONN HEADER SMD 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
15SH-B-05-TR-SMT-T/R15SH-B-05-TR-SMT-T/RCONN HEADER SMD R/A 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
15SH-A-07-TR15SH-A-07-TRCONN HEADER R/A 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
15SH-A-08-TS15SH-A-08-TSCONN HEADER VERT 8POS 1.5MM HeaderMale Pin0.059" (1.50mm)8RoHS
15SH-B-05-TS-SMT-T/R15SH-B-05-TS-SMT-T/RCONN HEADER SMD 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
15SH-B-06-TR-SMT-T/R15SH-B-06-TR-SMT-T/RCONN HEADER SMD R/A 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
15SH-A-06-TR-SMT-T/R15SH-A-06-TR-SMT-T/RCONN HEADER SMD R/A 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
15SH-B-07-TR-SMT-T/R15SH-B-07-TR-SMT-T/RCONN HEADER SMD R/A 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
15SH-B-06-TS-SMT-T/R15SH-B-06-TS-SMT-T/RCONN HEADER SMD 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
15SH-B-07-TS-SMT-T/R15SH-B-07-TS-SMT-T/RCONN HEADER SMD 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
15SH-B-08-TR-SMT-T/R15SH-B-08-TR-SMT-T/RCONN HEADER SMD R/A 8POS 1.5MM HeaderMale Pin0.059" (1.50mm)8RoHS
15SH-B-08-TS-SMT-T/R15SH-B-08-TS-SMT-T/RCONN HEADER SMD 8POS 1.5MM HeaderMale Pin0.059" (1.50mm)8RoHS
15SH-B-09-TR-SMT-T/R15SH-B-09-TR-SMT-T/RCONN HEADER SMD R/A 9POS 1.5MM HeaderMale Pin0.059" (1.50mm)9RoHS
15SH-A-09-TS-SMT-T/R15SH-A-09-TS-SMT-T/RCONN HEADER SMD 9POS 1.5MM HeaderMale Pin0.059" (1.50mm)9RoHS
15SH-B-10-TR-SMT-T/R15SH-B-10-TR-SMT-T/RCONN HEADER SMD R/A 10POS 1.5MM HeaderMale Pin0.059" (1.50mm)10RoHS
15SH-A-10-TS-SMT-T/R15SH-A-10-TS-SMT-T/RCONN HEADER SMD 10POS 1.5MM HeaderMale Pin0.059" (1.50mm)10RoHS
15SH-B-09-TS-SMT-T/R15SH-B-09-TS-SMT-T/RCONN HEADER SMD 9POS 1.5MM HeaderMale Pin0.059" (1.50mm)9RoHS
15SH-B-10-TS-SMT-T/R15SH-B-10-TS-SMT-T/RCONN HEADER SMD 10POS 1.5MM HeaderMale Pin0.059" (1.50mm)10RoHS
15SH-A-04-TR-SMT-T/R15SH-A-04-TR-SMT-T/RCONN HEADER SMD R/A 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
15SH-A-05-TR-SMT-T/R15SH-A-05-TR-SMT-T/RCONN HEADER SMD R/A 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
15SH-A-07-TR-SMT-T/R15SH-A-07-TR-SMT-T/RCONN HEADER SMD R/A 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
15SH-A-08-TR-SMT-T/R15SH-A-08-TR-SMT-T/RCONN HEADER SMD R/A 8POS 1.5MM HeaderMale Pin0.059" (1.50mm)8RoHS
15SH-A-09-TR-SMT-T/R15SH-A-09-TR-SMT-T/RCONN HEADER SMD R/A 9POS 1.5MM HeaderMale Pin0.059" (1.50mm)9RoHS
15SH-A-10-TR-SMT-T/R15SH-A-10-TR-SMT-T/RCONN HEADER SMD R/A 10POS 1.5MM HeaderMale Pin0.059" (1.50mm)10RoHS
15SH-A-05-TS-SMT-T/R15SH-A-05-TS-SMT-T/RCONN HEADER SMD 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
15SH-A-08-TR15SH-A-08-TRCONN HEADER R/A 8POS 1.5MM HeaderMale Pin0.059" (1.50mm)8RoHS
15SH-A-07-TS-SMT-T/R15SH-A-07-TS-SMT-T/RCONN HEADER SMD 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
15SH-A-03-TS-SMT-T/R15SH-A-03-TS-SMT-T/RCONN HEADER SMD 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
15SH-A-04-TS-SMT-T/R15SH-A-04-TS-SMT-T/RCONN HEADER SMD 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
15SH-A-06-TS-SMT-T/R15SH-A-06-TS-SMT-T/RCONN HEADER SMD 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
15SH-A-08-TS-SMT-T/R15SH-A-08-TS-SMT-T/RCONN HEADER SMD 8POS 1.5MM HeaderMale Pin0.059" (1.50mm)8RoHS

View in Parametric Search