USD
Print Print this page
 
GlobTek, Inc.
TR9
Ideal Power Ltd.
15DYS6150
 
Ideal Power Ltd.
15DYS865 Desktop

15DYS6150

AC to DC Desktop Power Supplies

Ideal Power Ltd.

Features
  • 100% ATE Tested
  • High Reliability
  • Built in OVP, OCP and SCP
  • Level VI Efficiency Regulations Compliant
  • Universal Input 90~260V AC 47~63Hz
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, GS, SAA, UL
  • Current - Output (Max):3.12A ~ 10A
  • Efficiency:88%
  • Form:Desktop (Class I)
  • Input Connector:IEC 320-C14
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:210mW (Max)
  • Power (Watts):120W ~ 150W
  • Region Utilized:International
  • Size / Dimension:6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm)
  • Standard Number:60950-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:12V ~ 48V
Parts

View in Parametric Search

15DYS6150-3600416P15DYS6150-3600416PAC-DC ADAPTER, DESKTOP, C14, 36VInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
15DYS6150-4800312P15DYS6150-4800312PAC-DC ADAPTER, DESKTOP, C14, 48VInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
15DYS6150-3000500P15DYS6150-3000500PAC-DC ADAPTER, DESKTOP, C14, 30VInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
15DYS6150-1201000P15DYS6150-1201000PAC-DC ADAPTER, DESKTOP, C14, 12VInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
15DYS6150-2400625P15DYS6150-2400625PAC-DC ADAPTER, DESKTOP, C14, 24VInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
15DYS6150-1800770P15DYS6150-1800770PAC-DC ADAPTER, DESKTOP, C14, 18VInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search