USD
Print Print this page
 
HellermannTyton
156-004xx Series
HellermannTyton
157-002xx Series
 
HellermannTyton
Arrowhead Ties with Wings
  • Images

157-002xx Series

Polyamide (PA66), Stud Mount Cable Ties

HellermannTyton

The wide strap stud mount cable tie minimizes pinching on soft bundles and features low profile head to provide compact bunding. A thinner strap provides increased flexibility for improved ergonomics.

Features
  • Mount provides low insertion and high extraction forces which makes for a strong and easy installation
  • Tie utilizes a strong hinge between the stud mount and strap head to provide superior holding ability
  • Clamping rails increase grip on round bundles
  • Thinner strap provides increased flexibility for improved ergonomics
Specifications
  • Color:Black
  • Features:Heat Stabilized, Impact Resistant, UV Resistant
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Stud Mount
  • Tensile Strength:120 lbs (54.43 kg)
  • Width:0.500" (12.70mm)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

157-00281157-00281CBL TIE LOCKING BLACK 120LBS Standard, Locking2.25" (57.15mm)0.500" (12.70mm)Stud MountRoHS
157-00282157-00282CBL TIE LOCKING BLACK 120LBS Standard, Locking3.25" (82.55mm)0.500" (12.70mm)Stud MountRoHS
157-00283157-00283CBL TIE LOCKING BLACK 120LBS Standard, Locking4.13" (104.90mm)0.500" (12.70mm)Stud MountRoHS
157-00284157-00284CBL TIE LOCKING BLACK 120LBS Standard, Locking2.25" (57.15mm)0.500" (12.70mm)Stud MountRoHS
157-00285157-00285CBL TIE LOCKING BLACK 120LBS Standard, Locking3.25" (82.55mm)0.500" (12.70mm)Stud MountRoHS
157-00286157-00286CBL TIE LOCKING BLACK 120LBS Standard, Locking4.13" (104.90mm)0.500" (12.70mm)Stud MountRoHS

View in Parametric Search