USD
Print Print this page
 
HellermannTyton
156-003xx Series
HellermannTyton
156-004xx Series
 
HellermannTyton
157-002xx Series

156-004xx Series

Polyamide (PA46), Nylon 4/6, Push Mount, Fir Tree

HellermannTyton

Heavy duty cable tie/fir tree mount.

Specifications
  • Bundle Diameter:1.77" (45.00mm)
  • Color:Brown
  • Features:High Temperature
  • Length - Actual:0.656' (200.00mm, 7.87")
  • Length - Approximate:7.75"
  • Material:Polyamide (PA46), Nylon 4/6
  • Mounting Type:Push Mount, Fir Tree
  • Tensile Strength:50 lbs (22.68 kg)
  • Width:0.181" (4.60mm)
  • Wire/Cable Tie Type:Standard, Locking
Parts