Print Print this page
 
Würth Elektronik
WR-WTB 0.059" (1.50mm) SMT Male Vertical Shrouded Header
3M
1552 Series
 
3M
951 Series

1552 Series

Rectangular Latch/Eject Connector Headers

3M

The 1512 Series 0.079" (2.00mm) latch/eject header is an interconnect solution for wire to board applications. It is a space saving solution with a latching mechanism for applications requiring high reliability. The integrated latches hold the mating ribbon cable assembly securely in place during use.

Features
Applications:
  • Blade servers
  • Motor control boards
  • Data collection devices
  • Medical electronics
  • High performance audio components such as amplifiers
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Length - Mating:0.150" (3.81mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1.25A
  • Fastening Type:Latch Lock/Eject Hooks
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

155210-5303-RB155210-5303-RBCONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
155220-6302-RB155220-6302-RBCONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
155250-6302-RB155250-6302-RBCONN HEADER VERT 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
155250-2300-RB155250-2300-RBCONN HEADER SMD 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
155212-6302-RB155212-6302-RBCONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
155210-6302-RB155210-6302-RBCONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
155210-2200-RB-WD155210-2200-RB-WDCONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
155212-2300-RB155212-2300-RBCONN HEADER SMD 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
155226-6302-RB155226-6302-RBCONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
155220-2300-RB155220-2300-RBCONN HEADER SMD 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
155240-6302-RB155240-6302-RBCONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
155212-6303-RB155212-6303-RBCONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
155212-5303-RB155212-5303-RBCONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
155220-6303-RB155220-6303-RBCONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
155220-5302-RB155220-5302-RBCONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
155210-2300-RB155210-2300-RBCONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
155226-5303-RB155226-5303-RBCONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
155226-5302-RB155226-5302-RBCONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
155244-6302-RB155244-6302-RBCONN HEADER VERT 44POS 2MM HeaderMale Pin0.079" (2.00mm)44RoHS
155250-5302-RB155250-5302-RBCONN HEADER R/A 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
155250-6303-RB155250-6303-RBCONN HEADER VERT 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
155240-2300-RB155240-2300-RBCONN HEADER SMD 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS

View in Parametric Search

Associated Product
3M 152244-0110-GB
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount