Print Print this page
 
Würth Elektronik
WR-PHD Series
3M
1502 Series
 
3M
1532 Series

1502 Series

0.079" (2.00mm) Pitch Through Hole and Surface Mount Connector Headers

3M

Straight surface mount, straight and right angle plated through hole boardmount socket.

Features
  • High temperature dielectric
  • Reflow solder compatible
  • Low height helps minimize PCB stack height
  • End Stackable
  • Through hole versions are side stackable
  • SMT parts are available in tape and reel pack with vacuum cap for automated placement applications
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:8 ~ 60
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:500VDC
Parts

View in Parametric Search

150226-6002-RB150226-6002-RBCONN RCPT 26POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable26RoHS
150234-6002-RB150234-6002-RBCONN RCPT 34POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable34RoHS
150234-2000-RB150234-2000-RBCONN RCPT 34POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable34RoHS
150260-2020-RB150260-2020-RBCONN RCPT 60POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable60RoHS
150250-6002-RB150250-6002-RBCONN RCPT 50POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable50RoHS
150216-6002-RB150216-6002-RBCONN RCPT 16POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable16RoHS
150228-6002-RB150228-6002-RBCONN RCPT 28POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable28RoHS
150230-6002-RB150230-6002-RBCONN RCPT 30POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable30RoHS
150240-6002-RB150240-6002-RBCONN RCPT 40POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable40RoHS
150244-2020-RB150244-2020-RBCONN RCPT 44POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable44RoHS
150260-6002-RB150260-6002-RBCONN RCPT 60POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable60RoHS
150212-2020-RB-WB150212-2020-RB-WBCONN RCPT 12POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable12RoHS
150220-2000-RB150220-2000-RBCONN RCPT 20POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable20RoHS
150224-6002-RB150224-6002-RBCONN RCPT 24POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable24RoHS
150230-2020-RB150230-2020-RBCONN RCPT 30POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable30RoHS
150232-2020-RB150232-2020-RBCONN RCPT 32POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable32RoHS
150232-6002-RB150232-6002-RBCONN RCPT 32POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable32RoHS
150240-2020-RB150240-2020-RBCONN RCPT 40POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable40RoHS
150244-6002-RB150244-6002-RBCONN RCPT 44POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable44RoHS
150250-2000-RB150250-2000-RBCONN RCPT 50POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable50RoHS
150250-2020-RB-WF150250-2020-RB-WFCONN RCPT 50POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable50RoHS
150212-6002-RB150212-6002-RBCONN RCPT 12POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable12RoHS
150208-6002-RB150208-6002-RBCONN RCPT 8POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable8RoHS
150220-6002-RB150220-6002-RBCONN RCPT 20POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable20RoHS
150210-6002-RB150210-6002-RBCONN RCPT 10POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable10RoHS
150240-2000-RB150240-2000-RBCONN RCPT 40POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board or Cable40RoHS

View in Parametric Search

Associated Product
3M 957220-6002-AR
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch