Print Print this page
 
Cinch Connectivity Solutions
140, 141 and 142 Series
Curtis Industries
1500 Series
 
Curtis Industries
2000 Series

1500 Series

0.375" (9.53mm) Pitch, Terminal Barrier Blocks

Curtis Industries

The 1500 Series of Hi Temperature terminal blocks offer terminal flexibility, making them ideal for surface mount applications.

Datasheets:
Features
  • Economical closed back design
Specifications
  • Barrier Type:2 Wall (Dual)
  • Current Rating (Amps):20A
  • Features:Flange
  • Material - Insulation:Polyphenylene Oxide (PPO)
  • Material Flammability Rating:UL94 V-0
  • Number of Circuits:2 ~ 22
  • Number of Rows:2
  • Number of Wire Entries:4 ~ 44
  • Operating Temperature:110°C
  • Pitch:0.375" (9.53mm)
  • Terminal Block Type:Barrier Block
  • Terminal Screw Material:Steel
  • Wire Gauge:10-22 AWG
Parts

View in Parametric Search

1512W1512WCONN BARRIER STRP 12CIRC 0.375" Barrier Block12240.375" (9.53mm)RoHS
15151515CONN BARRIER STRP 15CIRC 0.375" Barrier Block15300.375" (9.53mm)RoHS
15161516CONN BARRIER STRP 16CIRC 0.375" Barrier Block16320.375" (9.53mm)RoHS
1518W1518WCONN BARRIER STRP 18CIRC 0.375" Barrier Block18360.375" (9.53mm)RoHS
1511-Y1511-YCONN BARRIER STRP 11CIRC 0.375" Barrier Block11220.375" (9.53mm)RoHS
15021502CONN BARRIER STRIP 2CIRC 0.375" Barrier Block240.375" (9.53mm)RoHS
1502-Y1502-YCONN BARRIER STRIP 2CIRC 0.375" Barrier Block240.375" (9.53mm)RoHS
15051505CONN BARRIER STRIP 5CIRC 0.375" Barrier Block5100.375" (9.53mm)RoHS
1503W1503WCONN BARRIER STRIP 3CIRC 0.375" Barrier Block360.375" (9.53mm)RoHS
1504W1504WCONN BARRIER STRIP 4CIRC 0.375" Barrier Block480.375" (9.53mm)RoHS
15081508CONN BARRIER STRIP 8CIRC 0.375" Barrier Block8160.375" (9.53mm)RoHS
15121512CONN BARRIER STRP 12CIRC 0.375" Barrier Block12240.375" (9.53mm)RoHS
15141514CONN BARRIER STRP 14CIRC 0.375" Barrier Block14280.375" (9.53mm)RoHS
1510-YWY1510-YWYCONN BARRIER STRP 10CIRC 0.375" Barrier Block10200.375" (9.53mm)RoHS
1514W1514WCONN BARRIER STRP 14CIRC 0.375" Barrier Block14280.375" (9.53mm)RoHS
1515W1515WCONN BARRIER STRP 15CIRC 0.375" Barrier Block15300.375" (9.53mm)RoHS
15031503CONN BARRIER STRIP 3CIRC 0.375" Barrier Block360.375" (9.53mm)RoHS
1503-Y1503-YCONN BARRIER STRIP 3CIRC 0.375" Barrier Block360.375" (9.53mm)RoHS
15071507CONN BARRIER STRIP 7CIRC 0.375" Barrier Block7140.375" (9.53mm)RoHS
1504-Y1504-YCONN BARRIER STRIP 4CIRC 0.375" Barrier Block480.375" (9.53mm)RoHS
1505-Y1505-YCONN BARRIER STRIP 5CIRC 0.375" Barrier Block5100.375" (9.53mm)RoHS
1506-Y1506-YCONN BARRIER STRIP 6CIRC 0.375" Barrier Block6120.375" (9.53mm)RoHS
1507-Y1507-YCONN BARRIER STRIP 7CIRC 0.375" Barrier Block7140.375" (9.53mm)RoHS
1508-Y1508-YCONN BARRIER STRIP 8CIRC 0.375" Barrier Block8160.375" (9.53mm)RoHS
1509W1509WCONN BARRIER STRIP 9CIRC 0.375" Barrier Block9180.375" (9.53mm)RoHS
1509-Y1509-YCONN BARRIER STRIP 9CIRC 0.375" Barrier Block9180.375" (9.53mm)RoHS
15171517CONN BARRIER STRP 17CIRC 0.375" Barrier Block17340.375" (9.53mm)RoHS
1510-Y1510-YCONN BARRIER STRP 10CIRC 0.375" Barrier Block10200.375" (9.53mm)RoHS
1513W1513WCONN BARRIER STRP 13CIRC 0.375" Barrier Block13260.375" (9.53mm)RoHS
1512-Y1512-YCONN BARRIER STRP 12CIRC 0.375" Barrier Block12240.375" (9.53mm)RoHS
1513-Y1513-YCONN BARRIER STRP 13CIRC 0.375" Barrier Block13260.375" (9.53mm)RoHS
1514-Y1514-YCONN BARRIER STRP 14CIRC 0.375" Barrier Block14280.375" (9.53mm)RoHS
1517-Y1517-YCONN BARRIER STRP 17CIRC 0.375" Barrier Block17340.375" (9.53mm)RoHS
1515-Y1515-YCONN BARRIER STRP 15CIRC 0.375" Barrier Block15300.375" (9.53mm)RoHS
1519W1519WCONN BARRIER STRP 19CIRC 0.375" Barrier Block19380.375" (9.53mm)RoHS
1518-Y1518-YCONN BARRIER STRP 18CIRC 0.375" Barrier Block18360.375" (9.53mm)RoHS
1517W1517WCONN BARRIER STRP 17CIRC 0.375" Barrier Block17340.375" (9.53mm)RoHS
1516-Y1516-YCONN BARRIER STRP 16CIRC 0.375" Barrier Block16320.375" (9.53mm)RoHS
1519-Y1519-YCONN BARRIER STRP 19CIRC 0.375" Barrier Block19380.375" (9.53mm)RoHS
1521W1521WCONN BARRIER STRP 21CIRC 0.375" Barrier Block21420.375" (9.53mm)RoHS
1520-Y1520-YCONN BARRIER STRP 20CIRC 0.375" Barrier Block20400.375" (9.53mm)RoHS
1521-Y1521-YCONN BARRIER STRP 21CIRC 0.375" Barrier Block21420.375" (9.53mm)RoHS
1522-Y1522-YCONN BARRIER STRP 22CIRC 0.375" Barrier Block22440.375" (9.53mm)RoHS
15061506CONN BARRIER STRIP 6CIRC 0.375" Barrier Block6120.375" (9.53mm)RoHS
15041504CONN BARRIER STRIP 4CIRC 0.375" Barrier Block480.375" (9.53mm)RoHS
1505W1505WCONN BARRIER STRIP 5CIRC 0.375" Barrier Block5100.375" (9.53mm)RoHS
15091509CONN BARRIER STRIP 9CIRC 0.375" Barrier Block9180.375" (9.53mm)RoHS
1506W1506WCONN BARRIER STRIP 6CIRC 0.375" Barrier Block6120.375" (9.53mm)RoHS
15101510CONN BARRIER STRP 10CIRC 0.375" Barrier Block10200.375" (9.53mm)RoHS
1506-YWY1506-YWYCONN BARRIER STRIP 6CIRC 0.375" Barrier Block6120.375" (9.53mm)RoHS
1507W1507WCONN BARRIER STRIP 7CIRC 0.375" Barrier Block7140.375" (9.53mm)RoHS
1508W1508WCONN BARRIER STRIP 8CIRC 0.375" Barrier Block8160.375" (9.53mm)RoHS
1510W1510WCONN BARRIER STRP 10CIRC 0.375" Barrier Block10200.375" (9.53mm)RoHS
15201520CONN BARRIER STRP 20CIRC 0.375" Barrier Block20400.375" (9.53mm)RoHS
1502W1502WCONN BARRIER STRIP 2CIRC 0.375" Barrier Block240.375" (9.53mm)RoHS
15111511CONN BARRIER STRP 11CIRC 0.375" Barrier Block11220.375" (9.53mm)RoHS
15131513CONN BARRIER STRP 13CIRC 0.375" Barrier Block13260.375" (9.53mm)RoHS
1511W1511WCONN BARRIER STRP 11CIRC 0.375" Barrier Block11220.375" (9.53mm)RoHS
15181518CONN BARRIER STRP 18CIRC 0.375" Barrier Block18360.375" (9.53mm)RoHS
15211521CONN BARRIER STRP 21CIRC 0.375" Barrier Block21420.375" (9.53mm)RoHS
15191519CONN BARRIER STRP 19CIRC 0.375" Barrier Block19380.375" (9.53mm)RoHS
15221522CONN BARRIER STRP 22CIRC 0.375" Barrier Block22440.375" (9.53mm)RoHS
1516W1516WCONN BARRIER STRP 16CIRC 0.375" Barrier Block16320.375" (9.53mm)RoHS
1520W1520WCONN BARRIER STRP 20CIRC 0.375" Barrier Block20400.375" (9.53mm)RoHS
1522W1522WCONN BARRIER STRP 22CIRC 0.375" Barrier Block22440.375" (9.53mm)RoHS

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories - Jumpers
Curtis Industries TB26
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories