Print Print this page
 
APEM Inc.
13000 Series
APEM Inc.
1400N Series
 
APEM Inc.
18000 Series
  • Images
  • Drawings

1400N Series

Panel Mount Pushbutton Switches

APEM Inc.

Square Button Actuator, Various Switch Functions and Terminations

Product Description

Normally open, normally closed or change over function. Solder lug, straight PC or quick connect terminals. Several plunger colors available.

Features
  • Butt action contacts, double break.
  • Single pole configurations.
  • Solder lug, straight PC and quick-connect terminals.
Specifications
  • Actuator Type:Square, Button
  • Current Rating (Amps):3A (DC)
  • Electrical Life:10,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:-20°C ~ 55°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Rectangular - 16.50mm x 14.30mm
  • Type:Standard
  • Voltage Rating - DC:12V
Parts

View in Parametric Search

1413NC21413NC2SWITCH PUSH SPST-NO 3A 12V Panel Mount, Snap-InStandardSPST-NOOff-Mom
1412N8C21412N8C2SWITCH PUSH SPST-NC 3A 12V Panel Mount, Snap-InStandardSPST-NCOn-Mom
1415NC21415NC2SWITCH PUSHBUTTON SPDT 3A 12V Panel Mount, Snap-InStandardSPDTOn-Mom
1443NC61443NC6SWITCH PUSH SPST-NO 3A 12V Panel Mount, Snap-InStandardSPST-NOOff-Mom
1415NC61415NC6SWITCH PUSHBUTTON SPDT 3A 12V Panel Mount, Snap-InStandardSPDTOn-Mom

View in Parametric Search