Print Print this page
 
Cvilux USA
CPB2xxSDR00
EDAC Inc.
140 Series
 
EDAC Inc.
566 Series

140 Series

140 Series Wire to Board in-Line 2.0mm Pitch Connectors

EDAC Inc.

Specifications
  • Color:Natural
  • Connector Type:Receptacle
  • Contact Termination:Crimp
  • Contact Type:Female Socket
  • Fastening Type:Detent Lock
  • Features:Polarizing Key
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:2 ~ 16
  • Number of Rows:1
  • Pitch:0.079" (2.00mm)
Parts
140-510-210-011140-510-210-0112.0MM PITCH CONNECTOR WITH 10 SLReceptacleFemale Socket100.079" (2.00mm)RoHS
140-502-210-011140-502-210-0112.0MM PITCH CONNECTOR WITH 2 SLOReceptacleFemale Socket20.079" (2.00mm)RoHS
140-506-210-011140-506-210-0112.0MM PITCH CONNECTOR WITH 6 SLOReceptacleFemale Socket60.079" (2.00mm)RoHS
140-503-210-011140-503-210-0112.0MM PITCH CONNECTOR WITH 3 SLOReceptacleFemale Socket30.079" (2.00mm)RoHS
140-509-210-011140-509-210-0112.0MM PITCH CONNECTOR WITH 9 SLOReceptacleFemale Socket90.079" (2.00mm)RoHS
140-516-210-011140-516-210-0112.0MM PITCH CONNECTOR WITH 16 SLReceptacleFemale Socket160.079" (2.00mm)RoHS
140-505-210-011140-505-210-0112.0MM PITCH CONNECTOR WITH 5 SLOReceptacleFemale Socket50.079" (2.00mm)RoHS
140-504-210-011140-504-210-0112.0MM PITCH CONNECTOR WITH 4 SLOReceptacleFemale Socket40.079" (2.00mm)RoHS
140-508-210-011140-508-210-0112.0MM PITCH CONNECTOR WITH 8 SLOReceptacleFemale Socket80.079" (2.00mm)RoHS