Print Print this page
 
Cvilux USA
CI01xxP1VK0
EDAC Inc.
140 Series
 
ERNI Electronics, Inc.
iBridge Ultra Series

140 Series

0.079" (2.00mm) Contact Spacing for use with P.C. Board Thickness: 0.047" (1.20mm) ~ 0.062" (1.60mm)

EDAC Inc.

Designed for high-density connection of internal wires to PCB.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A
  • Fastening Type:Detent Lock
  • Insulation Color:Natural
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Voltage Rating:100VAC/DC
Parts

View in Parametric Search

140-508-415-001140-508-415-0012.0MM PITCH CONNECTOR WITH 8 P.CHeaderMale Pin0.079" (2.00mm)8RoHS
140-505-417-060140-505-417-0602.0MM PITCH CONNECTOR WITH 5 SURHeaderMale Pin0.079" (2.00mm)5RoHS
140-502-415-001140-502-415-0012.0MM PITCH CONNECTOR WITH 2 P.CHeaderMale Pin0.079" (2.00mm)2RoHS
140-508-417-011140-508-417-0112.0MM PITCH CONNECTOR WITH 8 SURHeaderMale Pin0.079" (2.00mm)8RoHS
140-508-417-060140-508-417-0602.0MM PITCH CONNECTOR WITH 8 SURHeaderMale Pin0.079" (2.00mm)8RoHS
140-506-417-011140-506-417-0112.0MM PITCH CONNECTOR WITH 6 SURHeaderMale Pin0.079" (2.00mm)6RoHS
140-504-417-011140-504-417-0112.0MM PITCH CONNECTOR WITH 4 SURHeaderMale Pin0.079" (2.00mm)4RoHS
140-506-415-000140-506-415-0002.0MM PITCH CONNECTOR WITH 6 P.CHeaderMale Pin0.079" (2.00mm)6RoHS
140-504-415-000140-504-415-0002.0MM PITCH CONNECTOR WITH 4 P.CHeaderMale Pin0.079" (2.00mm)4RoHS
140-502-415-000140-502-415-0002.0MM PITCH CONNECTOR WITH 2 P.CHeaderMale Pin0.079" (2.00mm)2RoHS
140-508-415-000140-508-415-0002.0MM PITCH CONNECTOR WITH 8 P.CHeaderMale Pin0.079" (2.00mm)8RoHS
140-503-415-001140-503-415-0012.0MM PITCH CONNECTOR WITH 3 P.CHeaderMale Pin0.079" (2.00mm)3RoHS
140-509-415-001140-509-415-0012.0MM PITCH CONNECTOR WITH 9 P.CHeaderMale Pin0.079" (2.00mm)9RoHS
140-502-417-011140-502-417-0112.0MM PITCH CONNECTOR WITH 2 SURHeaderMale Pin0.079" (2.00mm)2RoHS
140-510-415-001140-510-415-0012.0MM PITCH CONNECTOR WITH 10 P.HeaderMale Pin0.079" (2.00mm)10RoHS
140-503-417-011140-503-417-0112.0MM PITCH CONNECTOR WITH 3 SURHeaderMale Pin0.079" (2.00mm)3RoHS
140-506-417-060140-506-417-0602.0MM PITCH CONNECTOR WITH 6 SURHeaderMale Pin0.079" (2.00mm)6RoHS
140-505-417-011140-505-417-0112.0MM PITCH CONNECTOR WITH 5 SURHeaderMale Pin0.079" (2.00mm)5RoHS
140-506-415-001140-506-415-0012.0MM PITCH CONNECTOR WITH 6 P.CHeaderMale Pin0.079" (2.00mm)6RoHS
140-504-415-001140-504-415-0012.0MM PITCH CONNECTOR WITH 4 P.CHeaderMale Pin0.079" (2.00mm)4RoHS
140-503-415-000140-503-415-0002.0MM PITCH CONNECTOR WITH 3 P.CHeaderMale Pin0.079" (2.00mm)3RoHS
140-505-415-001140-505-415-0012.0MM PITCH CONNECTOR WITH 5 P.CHeaderMale Pin0.079" (2.00mm)5RoHS
140-504-417-060140-504-417-0602.0MM PITCH CONNECTOR WITH 4 SURHeaderMale Pin0.079" (2.00mm)4RoHS
140-503-417-060140-503-417-0602.0MM PITCH CONNECTOR WITH 3 SURHeaderMale Pin0.079" (2.00mm)3RoHS
140-502-417-060140-502-417-0602.0MM PITCH CONNECTOR WITH 2 SURHeaderMale Pin0.079" (2.00mm)2RoHS

View in Parametric Search