140, 141 and 142 Series
Terminal Barrier Blocks
Cinch Connectivity Solutions
Cinch's 140, 141, and 142 Series barrier blocks are designed to simplify wiring work by reducing splicing, preventing current leaks and short circuits, and increasing insulation.
The interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting. With a wide variety from which to choose, it is possible to select the combination of mechanical and electrical characteristics that best meet the exact requirements of an application.
2-140-Y | CONN BARRIER STRIP 2CIRC 0.375" | Barrier Block | 2 | 2 | 0.375" (9.53mm) | ![]() | |
![]() | 2-140 | CONN BARRIER STRIP 2CIRC 0.375" | Barrier Block | 2 | 4 | 0.375" (9.53mm) | ![]() |
![]() | 2-141 | CONN BARRIER STRIP 2CIRC 0.438" | Barrier Block | 2 | 4 | 0.438" (11.12mm) | ![]() |
![]() | 2-142 | CONN BARRIER STRIP 2CIRC 0.563" | Barrier Block | 2 | 4 | 0.563" (14.30mm) | ![]() |
![]() | 2-142-Y | CONN BARRIER STRIP 2CIRC 0.563" | Barrier Block | 2 | 2 | 0.563" (14.30mm) | ![]() |
![]() | 3-140 | CONN BARRIER STRIP 3CIRC 0.375" | Barrier Block | 3 | 6 | 0.375" (9.53mm) | ![]() |
![]() | 3-141 | CONN BARRIER STRIP 3CIRC 0.438" | Barrier Block | 3 | 6 | 0.438" (11.12mm) | ![]() |
![]() | 3-142 | CONN BARRIER STRIP 3CIRC 0.563" | Barrier Block | 3 | 6 | 0.563" (14.30mm) | ![]() |
![]() | 3-142-Y | CONN BARRIER STRIP 3CIRC 0.563" | Barrier Block | 3 | 3 | 0.563" (14.30mm) | ![]() |
![]() | 4-140 | CONN BARRIER STRIP 4CIRC 0.375" | Barrier Block | 4 | 8 | 0.375" (9.53mm) | ![]() |
![]() | 4-141 | CONN BARRIER STRIP 4CIRC 0.438" | Barrier Block | 4 | 8 | 0.438" (11.12mm) | ![]() |
![]() | 4-142 | CONN BARRIER STRIP 4CIRC 0.563" | Barrier Block | 4 | 8 | 0.563" (14.30mm) | ![]() |
![]() | 4-142-Y | CONN BARRIER STRIP 4CIRC 0.563" | Barrier Block | 4 | 4 | 0.563" (14.30mm) | ![]() |
5-140-Y | CONN BARRIER STRIP 5CIRC 0.375" | Barrier Block | 5 | 5 | 0.375" (9.53mm) | ![]() | |
![]() | 5-140 | CONN BARRIER STRIP 5CIRC 0.375" | Barrier Block | 5 | 10 | 0.375" (9.53mm) | ![]() |
![]() | 5-141 | CONN BARRIER STRIP 5CIRC 0.438" | Barrier Block | 5 | 10 | 0.438" (11.12mm) | ![]() |
![]() | 5-142 | CONN BARRIER STRIP 5CIRC 0.563" | Barrier Block | 5 | 10 | 0.563" (14.30mm) | ![]() |
![]() | 6-140 | CONN BARRIER STRIP 6CIRC 0.375" | Barrier Block | 6 | 12 | 0.375" (9.53mm) | ![]() |
6-140-Y | CONN BARRIER STRIP 6CIRC 0.375" | Barrier Block | 6 | 6 | 0.375" (9.53mm) | ![]() | |
![]() | 6-141 | CONN BARRIER STRIP 6CIRC 0.438" | Barrier Block | 6 | 12 | 0.438" (11.12mm) | ![]() |
![]() | 6-142 | CONN BARRIER STRIP 6CIRC 0.563" | Barrier Block | 6 | 12 | 0.563" (14.30mm) | ![]() |
![]() | 7-140 | CONN BARRIER STRIP 7CIRC 0.375" | Barrier Block | 7 | 14 | 0.375" (9.53mm) | ![]() |
![]() | 7-141 | CONN BARRIER STRIP 7CIRC 0.438" | Barrier Block | 7 | 14 | 0.438" (11.12mm) | ![]() |
![]() | 8-140 | CONN BARRIER STRIP 8CIRC 0.375" | Barrier Block | 8 | 16 | 0.375" (9.53mm) | ![]() |
![]() | 8-141 | CONN BARRIER STRIP 8CIRC 0.438" | Barrier Block | 8 | 16 | 0.438" (11.12mm) | ![]() |
![]() | 8-142 | CONN BARRIER STRIP 8CIRC 0.563" | Barrier Block | 8 | 16 | 0.563" (14.30mm) | |
![]() | 10-140 | CONN BARRIER STRP 10CIRC 0.375" | Barrier Block | 10 | 20 | 0.375" (9.53mm) | ![]() |
![]() | 10-141 | CONN BARRIER STRP 10CIRC 0.438" | Barrier Block | 10 | 20 | 0.438" (11.12mm) | ![]() |
![]() | 10-142 | CONN BARRIER STRP 10CIRC 0.563" | Barrier Block | 10 | 20 | 0.563" (14.30mm) | ![]() |
![]() | 12-140 | CONN BARRIER STRP 12CIRC 0.375" | Barrier Block | 12 | 24 | 0.375" (9.53mm) | ![]() |
![]() | 12-141 | CONN BARRIER STRP 12CIRC 0.438" | Barrier Block | 12 | 24 | 0.438" (11.12mm) | ![]() |
![]() | 12-142 | CONN BARRIER STRP 12CIRC 0.563" | Barrier Block | 12 | 24 | 0.563" (14.30mm) | ![]() |
14-140 | CONN BARRIER STRP 14CIRC 0.375" | Barrier Block | 14 | 28 | 0.375" (9.53mm) | ![]() | |
14-141 | CONN BARRIER STRP 14CIRC 0.438" | Barrier Block | 14 | 28 | 0.438" (11.12mm) | ![]() | |
16-142 | CONN BARRIER STRP 16CIRC 0.563" | Barrier Block | 16 | 32 | 0.563" (14.30mm) | ![]() | |
17-142 | CONN BARRIER STRP 17CIRC 0.563" | Barrier Block | 17 | 34 | 0.563" (14.30mm) | ![]() | |
18-140 | CONN BARRIER STRP 18CIRC 0.375" | Barrier Block | 18 | 36 | 0.375" (9.53mm) | ![]() | |
![]() | 20-140 | CONN BARRIER STRP 20CIRC 0.375" | Barrier Block | 20 | 40 | 0.375" (9.53mm) | ![]() |
![]() | 24-140 | CONN BARRIER STRP 24CIRC 0.375" | Barrier Block | 24 | 48 | 0.375" (9.53mm) | ![]() |
25-140 | CONN BARRIER STRP 25CIRC 0.375" | Barrier Block | 25 | 50 | 0.375" (9.53mm) | ![]() |