USD
Print Print this page
 
Maxim Integrated
14 Bit
Renesas Electronics America Inc.
14 Bit
 
Texas Instruments
14 Bit
  • Images

14 Bit

14 Bit Digital-to-Analog Converters from Renesas Electronics America

Renesas Electronics America Inc.

Renesas Electronics America offers high speed, low power, D/A converters which are implemented in an advanced CMOS process.

Datasheets:
Features
  • Low Power
  • Power Down Mode
  • CMOS Compatible Inputs
  • Excellent Spurious Free Dynamic Range
  • Excellent Multitone Intermodulation Distortion
Applications
  • Cellular Basestations
  • WLL, Basestation and Subscriber Units
  • Medical/Test Instrumentation
  • Wireless Communications Systems
  • Direct Digital Frequency Synthesis
  • High Resolution Imaging Systems
  • Arbitrary Waveform Generators
Specifications
  • Architecture:Current Source
  • Data Interface:Parallel
  • Differential Output:Yes
  • INL/DNL (LSB):±2.5, ±1.5
  • Mounting Type:Surface Mount
  • Number of Bits:14
  • Number of D/A Converters:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Current - Unbuffered
  • Package / Case:28-SOIC (0.295", 7.50mm Width)
  • Reference Type:External, Internal
  • Settling Time:35ns (Typ)
  • Supplier Device Package:28-SOIC
  • Voltage - Supply, Analog:2.7V ~ 5.5V
  • Voltage - Supply, Digital:2.7V ~ 5.5V
Parts