Print Print this page
 
Hirose Electric Co Ltd
ZE05 Series
IRISO USA Inc.
13065B Series Board to Board or Cable
 
IRISO USA Inc.
13103B Series Board to Cable/Wire

13065B Series Board to Board or Cable

Connector Header Surface Mount, Right Angle 0.079" (2.00mm)

IRISO USA Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:39.4µin (1.00µm)
  • Contact Finish Thickness - Post:39.4µin (1.00µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Locking Ramp
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.366" (9.30mm)
  • Insulation Material:Polyphenylene Sulfide (PPS)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:8 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
Parts
IMSA-13065B-2-08Y901IMSA-13065B-2-08Y901HEADER SMT RA 8POS KEY-B HeaderMale Pin0.079" (2.00mm)8RoHS
IMSA-13065B-2-16Y900IMSA-13065B-2-16Y900HEADER SMT RA 16POS KEY-A HeaderMale Pin0.079" (2.00mm)16RoHS
IMSA-13065B-2-20Y900IMSA-13065B-2-20Y900HEADER SMT RA 20POS KEY-A HeaderMale Pin0.079" (2.00mm)20RoHS
IMSA-13065B-2-16Y902IMSA-13065B-2-16Y902HEADER SMT RA 16POS KEY-C HeaderMale Pin0.079" (2.00mm)16RoHS
IMSA-13065B-2-28Y901IMSA-13065B-2-28Y901HEADER SMT RA 28POS KEY-B HeaderMale Pin0.079" (2.00mm)28RoHS
IMSA-13065B-2-40Y900IMSA-13065B-2-40Y900HEADER SMT RA 40POS KEY-A HeaderMale Pin0.079" (2.00mm)40RoHS
IMSA-13065B-2-16Y901IMSA-13065B-2-16Y901HEADER SMT RA 16POS KEY-B HeaderMale Pin0.079" (2.00mm)16RoHS
IMSA-13065B-2-28Y900IMSA-13065B-2-28Y900HEADER SMT RA 28POS KEY-A HeaderMale Pin0.079" (2.00mm)28RoHS
IMSA-13065B-2-28Y902IMSA-13065B-2-28Y902HEADER SMT RA 28POS KEY-C HeaderMale Pin0.079" (2.00mm)28RoHS
IMSA-13065B-2-12Y902IMSA-13065B-2-12Y902HEADER SMT RA 12POS KEY-C HeaderMale Pin0.079" (2.00mm)12RoHS
IMSA-13065B-2-32Y900IMSA-13065B-2-32Y900HEADER SMT RA 32POS KEY-A HeaderMale Pin0.079" (2.00mm)32RoHS
IMSA-13065B-2-08Y902IMSA-13065B-2-08Y902HEADER SMT RA 8POS KEY-C HeaderMale Pin0.079" (2.00mm)8RoHS
IMSA-13065B-2-20Y902IMSA-13065B-2-20Y902HEADER SMT RA 20POS KEY-C HeaderMale Pin0.079" (2.00mm)20RoHS
IMSA-13065B-2-24Y901IMSA-13065B-2-24Y901HEADER SMT RA 24POS KEY-B HeaderMale Pin0.079" (2.00mm)24RoHS
IMSA-13065B-2-40Y902IMSA-13065B-2-40Y902HEADER SMT RA 40POS KEY-C HeaderMale Pin0.079" (2.00mm)40RoHS
IMSA-13065B-2-12Y901IMSA-13065B-2-12Y901HEADER SMT RA 12POS KEY-B HeaderMale Pin0.079" (2.00mm)12RoHS
IMSA-13065B-2-20Y901IMSA-13065B-2-20Y901HEADER SMT RA 20POS KEY-B HeaderMale Pin0.079" (2.00mm)20RoHS
IMSA-13065B-2-24Y900IMSA-13065B-2-24Y900HEADER SMT RA 24POS KEY-A HeaderMale Pin0.079" (2.00mm)24RoHS
IMSA-13065B-2-08Y900IMSA-13065B-2-08Y900HEADER SMT RA 8POS KEY-A HeaderMale Pin0.079" (2.00mm)8RoHS
IMSA-13065B-2-32Y901IMSA-13065B-2-32Y901HEADER SMT RA 32POS KEY-B HeaderMale Pin0.079" (2.00mm)32RoHS
IMSA-13065B-2-32Y902IMSA-13065B-2-32Y902HEADER SMT RA 32POS KEY-C HeaderMale Pin0.079" (2.00mm)32RoHS
IMSA-13065B-2-12Y900IMSA-13065B-2-12Y900HEADER SMT RA 12POS KEY-A HeaderMale Pin0.079" (2.00mm)12RoHS
IMSA-13065B-2-40Y901IMSA-13065B-2-40Y901HEADER SMT RA 40POS KEY-B HeaderMale Pin0.079" (2.00mm)40RoHS
IMSA-13065B-2-24Y902IMSA-13065B-2-24Y902HEADER SMT RA 24POS KEY-C HeaderMale Pin0.079" (2.00mm)24RoHS