Print Print this page
 
Klein Tools, Inc.
Pulling Grips
Molex
130094 Series
 
Molex
130095 Series
  • Images

130094 Series

Bus-Drop Support Grip, Single "U" Eye

Molex

Durable Woodhead pulling grips serve as reusable tools for pulling insulated conductors, bare wires, cable, nylon and wire rope, fiber optic cable,, in overhead, underground and in-plant cable pulls.

Product Description

Woodhead indoor and outdoor support grips are designed to distribute weight of vertical or sloping runs of electrical and fiber-optic cable, metal rods, tubing or hose over the entire length of the grip to avoid damage.

Bus-drop grips are used as cable support to relieve any direct tension from critical connections and to absorb vibration and flexing. Offered with either single-eye or locking bale attachment.

Features
  • Integrated-metal shield provides reinforcement at critical point and in turn provides longer, trouble-free service
  • Bus drop single eye/bale or locking/universal eye are used for bus drop cable
  • Locking bale provides easy, quick attachment to fixed structure without the need for additional hardware
  • Closed mesh top-mounted reinforced eye protector provides stable and longer-life support
  • Galvanized Steel wire mesh is for indoor use only
  • Stainless Steel is for indoor or outdoor use
Applications:
  • Alternative Energy Source
    • Solar power connections
    • Wind turbine
  • Industrial Automation
    • Electrical Contractors
    • General manufacturing
    • Utility companies
Specifications
  • Bale Length:3" ~ 9"
  • Break Strength:300 lbs ~ 1900 lbs
  • Eye Type:Single
  • Mesh Length:1.7" ~ 14"
  • Mesh Type:Closed
  • Type:Support Grip
Parts

View in Parametric Search

13009405251300940525FBR OPTIC GRIP SGL 0.37-0.48" 4"Support GripFiber OpticSingle0.37" ~ 0.48" (9.4mm ~ 12.2mm)RoHS
13009404931300940493BUS DROP GRIP SNGL 0.40-0.56" 5"Support GripBus DropSingle0.40" ~ 0.56" (10.2mm ~ 14.2mm)RoHS
13009405221300940522FBR OPTIC GRIP SGL 0.18"-0.25" Support GripFiber OpticSingle0.18" ~ 0.25" (4.6mm ~ 6.4mm)RoHS
13009404991300940499BUS DROP GRIP SGL 0.82"-1" 8.5" Support GripBus DropSingle0.82" ~ 1.00" (20.8mm ~ 25.4mm)RoHS
13009404891300940489BUS DROP GRP SGL 0.22-0.32" 3.5"Support GripBus DropSingle0.22" ~ 0.32" (5.6mm ~ 8.1mm)RoHS
13009404921300940492BUS DROP GRIP SGL 0.3-0.43" 4.5"Support GripBus DropSingle0.30" ~ 0.43" (7.6mm ~ 10.9mm)RoHS
13009405231300940523FBR OPTIC GRIP SNGL Support GripFiber OpticSingle0.22" ~ 0.32" (5.6mm ~ 8.1mm)
13009404971300940497BUS DROP GRIP SGL 0.7-0.85" 8.5"Support GripBus DropSingle0.70" ~ 0.85" (17.8mm ~ 21.6mm)RoHS
13009402341300940234GRIP SNGL 0.75"-0.99" 14" Support GripStandard DutySingle0.75" ~ 0.99" (19.0mm ~ 25.1mm)RoHS

View in Parametric Search