USD
Print Print this page
 
Renesas Electronics America Inc
128 Taps
Texas Instruments
128 Taps
 
Microchip Technology
129 Taps Single Channel
  • Images

128 Taps

128 Taps Digital Potentiometers from Texas Instruments

Texas Instruments

Texas Instruments digital potentiometer products are a subset of digital to analog converter solutions.

Product Description

The TPL0401 is a single channel, linear-taper digital potentiometer with 128 wiper positions. The TPL0401A/B have the low terminal internal and connected to GND.

Features
  • Single channel, 128-position resolution
Applications:
  • Low power DDR3 voltage reference
  • Adjustable power supplies
  • Adjustable gain amplifiers and offset trimming
  • Precision calibration of set point thresholds
  • Sensor trimming and calibration
  • Mechanical potentiometer replacement
Specifications
  • Configuration:Potentiometer
  • Interface:I²C
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Number of Taps:128
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:6-TSSOP, SC-88, SOT-363
  • Resistance (Ohms):10k
  • Resistance - Wiper (Ohms) (Typ):35
  • Supplier Device Package:SC-70-6
  • Taper:Linear
  • Temperature Coefficient (Typ):22ppm/°C
  • Tolerance:±20%
  • Voltage - Supply:2.7V ~ 5.5V
Parts

View in Parametric Search

TPL0401A-10DCKRTPL0401A-10DCKRIC DGTL POT 10KOHM 128TAP SC70-6LinearPotentiometer11286-TSSOP, SC-88, SOT-363RoHS
TPL0401B-10DCKRTPL0401B-10DCKRIC DGTL POT 10KOHM 128TAP SC70-6LinearPotentiometer11286-TSSOP, SC-88, SOT-363RoHS
TPL0401A-10QDCKRQ1TPL0401A-10QDCKRQ1IC DGTL POT 10KOHM 128TAP SC70-6LinearPotentiometer11286-TSSOP, SC-88, SOT-363RoHS

View in Parametric Search

Associated Product
Texas Instruments TPL0401EVM
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Digital Potentiometer