Print Print this page
 
Weidmüller
104447
Weidmüller
12203
 
Weidmüller
Dragline Cable

12203

Assembled IE lines, railway cable RW (reduced wire)

Weidmüller

System cable, M12 D-code, IP67 straight pin.

Specifications
  • Cable Type:Round
  • Color:Black
  • Connector Type:Circular 04 pos Male to RJ45, 8p4c
  • Shielding:Shielded
Parts

View in Parametric Search

12203100101220310010IE-C5DB4WE0010MCSA20-E Circular 04 pos Male to RJ45, 8p4c3.28' (1.00m)RoundBlackRoHS
12203100151220310015SYSTEM CABLE, M12 D-CODE - IP 67Circular 04 pos Male to RJ45, 8p4c4.92' (1.50m)RoundBlack
12203100201220310020SYSTEM CABLE, M12 D-CODE - IP 67Circular 04 pos Male to RJ45, 8p4c6.56' (2.00m)RoundBlack
12203100251220310025SYSTEM CABLE, M12 D-CODE - IP 67Circular 04 pos Male to RJ45, 8p4c8.20' (2.50m)RoundBlack
12203100501220310050SYSTEM CABLE, M12 D-CODE - IP 67Circular 04 pos Male to RJ45, 8p4c16.40' (5.00m)RoundBlack
12203100651220310065SYSTEM CABLE, M12 D-CODE - IP 67Circular 04 pos Male to RJ45, 8p4c21.33' (6.50m)RoundBlack
12203100031220310003SYSTEM CABLE, M12 D-CODE - IP 67Circular 04 pos Male to RJ45, 8p4c0.98' (300.0mm)RoundBlack

View in Parametric Search