USD
Print Print this page
 
3M
1205 Series
3M
1218 Series
 
3M
1280 Series

1218 Series

High Temperature Polyimide Tape

3M

Polyimide Film Tape with Acrylic Pressure Sensitive Adhesive for use as Insulation Tape. 3M™ Tape 1218 is a one mil polyimide backing with acrylic adhesive. It is designed for high temperature applications, in which a solvent resistant backing is required, used on coils, capacitors and wire harnesses.

Product Description

Your dimensions not listed below?

3M custom-cut products are engineered materials to meet precise specifications and manufacturing needs

3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need. Whether laminating adhesives to substrates, precision or die cutting, slitting, or spooling and level winding, 3M custom-cut products are engineered to meet your precise specifications and manufacturing needs.

Digi-Key can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features
  • 1 mil polyimide backing
  • Acrylic adhesive
  • Supplied on 3 inch cores
  • Widths from 1/4" to 23"
Applications :
  • High temperature electrical applications in which a tough, thin insulating material that is solvent resistant is required for wrapping coils, transformers, capacitors and wire harnesses
  • Cover layer material for many types of flexible printed circuits
Specifications
  • Adhesive:Acrylic
  • Backing, Carrier:Polyimide
  • Color:Amber
  • Tape Type:Insulating, High Temperature
  • Thickness:0.0030" (3.0 mils, 0.076mm)
  • Thickness - Adhesive:0.0020" (2.0 mils, 0.051mm)
  • Thickness - Backing, Carrier:0.0010" (1.0 mils, 0.025mm)
Parts

View in Parametric Search

1218 X 1/2"1218 X 1/2"TAPE INSULATING AMBER 1/2"X 36YDInsulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
3-5-12183-5-1218TAPE INSULATING AMBER 3"X 5YDS Insulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
1218 X 1"1218 X 1"TAPE INSULATING AMBER 1"X 36YDS Insulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
1/2-5-12181/2-5-1218TAPE INSULATING AMBER 1/2"X 5YDSInsulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
3/4-5-12183/4-5-1218TAPE INSULATING AMBER 3/4"X 5YDSInsulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
1-5-12181-5-1218TAPE INSULATING AMBER 1"X 5YDS Insulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
2-5-12182-5-1218TAPE INSULATING AMBER 2"X 5YDS Insulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
3M 1218 1" X 3"-1003M 1218 1" X 3"-100TAPE INSUL AMBER 1"X 3" 100/ROLLInsulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
12-5-121812-5-1218TAPE INSULATING AMBER 12"X 5YDS Insulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
12X12-6-121812X12-6-1218TAPE INSULATING AMBER 12"X 12" Insulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
4-5-12184-5-1218TAPE INSULATING AMBER 4"X 5YDS Insulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
3M 1218 CIRCLE-2.000"-1003M 1218 CIRCLE-2.000"-100TAPE INSUL AMBER 2" DIA 100/ROLLInsulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)RoHS

View in Parametric Search

Associated Product
3M 1700 TEMFLEX
Category: Test, Tools, Other Products-Tapes, Adhesives, Materials-Tape