USD
Print Print this page
 
API Delevan Inc.
1008R Series
API Delevan Inc.
1210 and 1210R Series
 
API Delevan Inc.
1812 and 1812R Series
  • Images
  • Drawings

1210 and 1210R Series

Surface Mount Inductors

API Delevan Inc.

Datasheets:
Features
  • Ferrite core
Specifications
  • Current Rating (Amps):120mA ~ 515mA
  • DC Resistance (DCR):700mOhm Max ~ 13Ohm Max
  • Frequency - Self Resonant:8MHz ~ 120MHz
  • Height - Seated (Max):0.101" (2.57mm)
  • Inductance:1µH ~ 100µH
  • Inductance Frequency - Test:2.5MHz ~ 7.9MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:1210 (3225 Metric)
  • Shielding:Unshielded
  • Size / Dimension:0.128" L x 0.095" W (3.25mm x 2.42mm)
  • Supplier Device Package:1210
  • Tolerance:±5%
Parts

View in Parametric Search

1210R-103J1210R-103JFIXED IND 10UH 297MA 2.1 OHM SMD-Ferrite10µH±5%1210 (3225 Metric)RoHS
1210R-682J1210R-682JFIXED IND 6.8UH 321MA 1.8 OHM -Ferrite6.8µH±5%1210 (3225 Metric)RoHS
1210R-563J1210R-563JFIXED IND 56UH 152MA 8 OHM SMD -Ferrite56µH±5%1210 (3225 Metric)RoHS
1210R-102J1210R-102JFIXED IND 1UH 515MA 700 MOHM SMD-Ferrite1µH±5%1210 (3225 Metric)RoHS
1210R-333J1210R-333JFIXED IND 33UH 182MA 5.6 OHM SMD-Ferrite33µH±5%1210 (3225 Metric)RoHS
1210R-332J1210R-332JFIXED IND 3.3UH 393MA 1.2 OHM -Ferrite3.3µH±5%1210 (3225 Metric)RoHS
1210R-392J1210R-392JFIXED IND 3.9UH 378MA 1.3 OHM -Ferrite3.9µH±5%1210 (3225 Metric)RoHS
1210R-822J1210R-822JFIXED IND 8.2UH 305MA 2 OHM SMD -Ferrite8.2µH±5%1210 (3225 Metric)RoHS
1210R-122J1210R-122JFIXED IND 1.2UH 497MA 750 MOHM -Ferrite1.2µH±5%1210 (3225 Metric)RoHS
1210R-182J1210R-182JFIXED IND 1.8UH 454MA 900 MOHM -Ferrite1.8µH±5%1210 (3225 Metric)RoHS
1210R-222J1210R-222JFIXED IND 2.2UH 431MA 1 OHM SMD -Ferrite2.2µH±5%1210 (3225 Metric)RoHS
1210R-152J1210R-152JFIXED IND 1.5UH 467MA 850 MOHM -Ferrite1.5µH±5%1210 (3225 Metric)RoHS
1210R-272J1210R-272JFIXED IND 2.7UH 411MA 1.1 OHM -Ferrite2.7µH±5%1210 (3225 Metric)RoHS
1210R-153J1210R-153JFIXED IND 15UH 257MA 2.8 OHM SMD-Ferrite15µH±5%1210 (3225 Metric)RoHS
1210R-273J1210R-273JFIXED IND 27UH 193MA 5 OHM SMD -Ferrite27µH±5%1210 (3225 Metric)RoHS
1210R-223J1210R-223JFIXED IND 22UH 224MA 3.7 OHM SMD-Ferrite22µH±5%1210 (3225 Metric)RoHS
1210R-104J1210R-104JFIXED IND 100UH 120MA 13 OHM SMD-Ferrite100µH±5%1210 (3225 Metric)RoHS
1210R-393J1210R-393JFIXED IND 39UH 170MA 6.4 OHM SMD-Ferrite39µH±5%1210 (3225 Metric)RoHS
1210R-473J1210R-473JFIXED IND 47UH 163MA 7 OHM SMD -Ferrite47µH±5%1210 (3225 Metric)RoHS
1210R-562J1210R-562JFIXED IND 5.6UH 341MA 1.6 OHM -Ferrite5.6µH±5%1210 (3225 Metric)RoHS
1210R-683J1210R-683JFIXED IND 68UH 144MA 9 OHM SMD -Ferrite68µH±5%1210 (3225 Metric)RoHS

View in Parametric Search