USD
Print Print this page
 
Dialight
1206 Rectangle with Flat Top Chip LEDs
Dialight
1208 Rectangle with Flat Top Chip LEDs
 
Dialight
Bi-Color Rectangle with Flat Top 0404 Package Chip LEDs

1208 Rectangle with Flat Top Chip LEDs

Surface Mount Single Color Flat Top LEDs

Dialight

The 597 series microLED offers a discrete surface mount LED with a full range of LED options and colors including the latest AllnGaP and InGaN technology.

Specifications
  • Configuration:Standard
  • Current - Test:20mA
  • Height (Max):1.30mm ~ 1.50mm
  • Lens Color:Colorless
  • Lens Size:2.30mm x 1.60mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:6.3mcd ~ 900mcd
  • Mounting Type:Surface Mount
  • Package / Case:1208 (3020 Metric)
  • Size / Dimension:3.00mm L x 2.00mm W
  • Supplier Device Package:1208
  • Viewing Angle:110°
  • Voltage - Forward (Vf) (Typ):1.75V ~ 3.3V
Parts

View in Parametric Search

5973602507F5973602507FLED BLUE CLEAR 1208 SMD BlueStandardColorlessClear1208 (3020 Metric)RoHS
5973301507F5973301507FLED GREEN CLEAR 1208 SMD GreenStandardColorlessClear1208 (3020 Metric)RoHS
5973312507F5973312507FLED GREEN CLEAR 1208 SMD GreenStandardColorlessClear1208 (3020 Metric)RoHS
5973322507F5973322507FLED GREEN CLEAR 1208 SMD GreenStandardColorlessClear1208 (3020 Metric)RoHS
5973301502F5973301502FLED GREEN CLEAR 1208 SMD GreenStandardColorlessClear1208 (3020 Metric)RoHS
5973211507F5973211507FLED ORANGE CLEAR 1208 SMD OrangeStandardColorlessClear1208 (3020 Metric)RoHS
5973202507F5973202507FLED ORANGE CLEAR 1208 SMD OrangeStandardColorlessClear1208 (3020 Metric)RoHS
5973021507F5973021507FLED RED CLEAR 1208 SMD RedStandardColorlessClear1208 (3020 Metric)RoHS
5973111507F5973111507FLED RED CLEAR 1208 SMD RedStandardColorlessClear1208 (3020 Metric)RoHS
5973032507F5973032507FLED RED CLEAR 1208 SMD RedStandardColorlessClear1208 (3020 Metric)RoHS
5973111502F5973111502FLED RED CLEAR 1208 SMD RedStandardColorlessClear1208 (3020 Metric)RoHS
5973002507F5973002507FLED RED CLEAR 1208 SMD RedStandardColorlessClear1208 (3020 Metric)RoHS
5973021502F5973021502FLED RED CLEAR 1208 SMD RedStandardColorlessClear1208 (3020 Metric)RoHS
5973902507F5973902507FLED COOL WHITE CLEAR 1208 SMD WhiteStandardColorlessClear1208 (3020 Metric)RoHS
5973401502F5973401502FLED YELLOW CLEAR 1208 SMD YellowStandardColorlessClear1208 (3020 Metric)RoHS
5973401507F5973401507FLED YELLOW CLEAR 1208 SMD YellowStandardColorlessClear1208 (3020 Metric)RoHS
5973402507F5973402507FLED YELLOW CLEAR 1208 SMD YellowStandardColorlessClear1208 (3020 Metric)RoHS

View in Parametric Search