USD
Print Print this page
 
Dialight
0805 Rectangle with Flat Top Chip LEDs
Dialight
1206 Rectangle with Flat Top Chip LEDs
 
Dialight
1208 Rectangle with Flat Top Chip LEDs
  • Images
  • Drawings

1206 Rectangle with Flat Top Chip LEDs

Surface Mount Single Color Flat Top LEDs

Dialight

The 597 series microLED offers a discrete surface mount LED with a full range of LED options and colors including the latest AllnGaP and InGaN technology. The 598 series microLED offer surface mount (SMD) LEDs with chip LED style including the latest AllnGaP and InGaN technology. The 599 series is compatible with automatic placement equipment.

Specifications
  • Configuration:Standard
  • Current - Test:10mA ~ 20mA
  • Height (Max):0.70mm ~ 1.51mm
  • Supplier Device Package:1206
  • Viewing Angle:50° ~ 140°
  • Voltage - Forward (Vf) (Typ):1.7V ~ 3.3V
Parts

View in Parametric Search

5988291107F5988291107FLED BLUE CLEAR 1206 SMD BlueStandardColorlessClear1206 (3216 Metric)RoHS
5990291007F5990291007FLED BLUE 1206 SMD BlueStandard--1206 (3216 Metric)RoHS
5988291102F5988291102FLED BLUE CLEAR 1206 SMD BlueStandardColorlessClear1206 (3216 Metric)RoHS
5973612402F5973612402FLED BLUE CLEAR 1206 SMD BlueStandardColorlessClear1206 (3016 Metric)RoHS
5976325607F5976325607FLED GREEN 1206 SMD GreenStandard--1206 (3216 Metric)RoHS
5988270107F5988270107FLED GREEN CLEAR 1206 SMD GreenStandardColorlessClear1206 (3216 Metric)RoHS
5990281007F5990281007FLED GREEN 1206 SMD GreenStandard--1206 (3216 Metric)RoHS
5988281107F5988281107FLED GREEN CLEAR 1206 SMD GreenStandardColorlessClear1206 (3216 Metric)RoHS
5988230107F5988230107FLED ORANGE CLEAR 1206 SMD OrangeStandardColorlessClear1206 (3216 Metric)RoHS
5990230007F5990230007FLED ORANGE 1206 SMD OrangeStandard--1206 (3216 Metric)RoHS
5990220007F5990220007FLED ORANGE-RED 1206 SMD Orange-RedStandard--1206 (3216 Metric)RoHS
5990210007F5990210007FLED RED 1206 SMD RedStandard--1206 (3216 Metric)RoHS
5988210107F5988210107FLED RED CLEAR 1206 SMD RedStandardColorlessClear1206 (3216 Metric)RoHS
5988220107F5988220107FLED RED CLEAR 1206 SMD RedStandardColorlessClear1206 (3216 Metric)RoHS
5973111402F5973111402FLED RED CLEAR 1206 SMD RedStandardColorlessClear2-SMD, No LeadRoHS
5988210102F5988210102FLED RED CLEAR 1206 SMD RedStandardColorlessClear1206 (3216 Metric)RoHS
5988250107F5988250107FLED YELLOW CLEAR 1206 SMD YellowStandardColorlessClear1206 (3216 Metric)RoHS
5988240107F5988240107FLED YELLOW CLEAR 1206 SMD YellowStandardColorlessClear1206 (3216 Metric)RoHS
5990240007F5990240007FLED YELLOW 1206 SMD YellowStandard--1206 (3216 Metric)RoHS
5988240102F5988240102FLED YELLOW CLEAR 1206 SMD YellowStandardColorlessClear1206 (3216 Metric)RoHS
5990260007F5990260007FLED YELLOW/GREEN 1206 SMD Yellow-GreenStandard--1206 (3216 Metric)RoHS
5988260107F5988260107FLED YELLOW/GREEN CLEAR 1206 SMD Yellow-GreenStandardColorlessClear1206 (3216 Metric)RoHS

View in Parametric Search

Associated Product
Dialight 1206 Round with Flat Top Chip LEDs
Category: Optoelectronics-LED Indication - Discrete-Round Lens-Surface Mount