Print Print this page
 
Adafruit Industries LLC
Pushbutton Switches
APEM Inc.
1200 and 1200M Series
 
APEM Inc.
13000 Series

1200 and 1200M Series

Panel Mount Pushbutton Switches

APEM Inc.

Round Plunger SPST-NO and NC, Quick Connect or Screw Terminals

Product Description

Normally open or normally closed, round actuator pushbuttons with solder lug, quick connect or screw terminals. UL and CSA available.

Features
  • Butt action contacts, double break
  • NF (EN 61058-1), UL and CSA approved
Specifications
  • Electrical Life:10,000 Cycles
  • Mounting Type:Panel Mount, Rear
  • Operating Temperature:-20°C ~ 55°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 12.20mm Dia
  • Type:Standard
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:24V
Parts

View in Parametric Search

1212A21212A2SWITCH PUSH SPST-NC 8A 125V StandardSPST-NCOn-Mom8A (AC), 4A (DC)RoHS
1213A21213A2SWITCH PUSH SPST-NO 8A 125V StandardSPST-NOOff-Mom8A (AC), 4A (DC)RoHS
1213C21213C2SWITCH PUSH SPST-NO 3A 125V StandardSPST-NOOff-Mom3A (AC), 2A (DC)RoHS
1202A21202A2SWITCH PUSH SPST-NC 8A 125V StandardSPST-NCOn-Mom8A (AC), 4A (DC)RoHS
1212MA1212MASWITCH PUSH SPST-NC 8A 125V StandardSPST-NCOn-Mom8A (AC), 4A (DC)RoHS
1213MA1213MASWITCH PUSH SPST-NO 8A 125V StandardSPST-NOOff-Mom8A (AC), 4A (DC)RoHS
1213A2ULCSA1213A2ULCSASWITCH PUSH SPST-NO 8A 125V StandardSPST-NOOff-Mom8A (AC), 4A (DC)RoHS
1212C21212C2SWITCH PUSH SPST-NC 3A 125V StandardSPST-NCOn-Mom3A (AC), 2A (DC)RoHS
1212C61212C6SWITCH PUSH SPST-NC 3A 125V StandardSPST-NCOn-Mom3A (AC), 2A (DC)RoHS
1212C31212C3SWITCH PUSH SPST-NC 3A 125V StandardSPST-NCOn-Mom3A (AC), 2A (DC)RoHS
1213C31213C3SWITCH PUSH SPST-NO 3A 125V StandardSPST-NOOff-Mom3A (AC), 2A (DC)RoHS
1212C7/11212C7/1SWITCH PUSH SPST-NC 3A 125V StandardSPST-NCOn-Mom3A (AC), 2A (DC)RoHS

View in Parametric Search

Associated Product
APEM Inc. U5125
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals