USD
Print Print this page
 
Mill-Max Manufacturing Corp.
115...001 Series
Mill-Max Manufacturing Corp.
115...003 Series
 
Mill-Max Manufacturing Corp.
116 Series

115...003 Series

Sockets

Mill-Max Manufacturing Corp.

The 115...003 Series ultra low profile, open frame, DIP sockets are Mill-Max's lowest profile DIP socket with an above PCB height of only 0.095" (2.41mm).

Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Brass Alloy
  • Current Rating (Amps):3A
  • Features:Open Frame
  • Housing Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Solder
Parts

View in Parametric Search

115-43-308-41-003000115-43-308-41-003000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
115-43-314-41-003000115-43-314-41-003000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldRoHS
115-43-328-41-003000115-43-328-41-003000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
115-93-318-41-003000115-93-318-41-003000CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Gold
115-47-308-41-003000115-47-308-41-003000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold
115-93-316-41-003000115-93-316-41-003000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold
115-93-308-41-003000115-93-308-41-003000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold
115-93-314-41-003000115-93-314-41-003000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold
115-43-316-41-003000115-43-316-41-003000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
115-93-320-41-003000115-93-320-41-003000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold
115-93-324-41-003000115-93-324-41-003000CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold
115-47-318-41-003000115-47-318-41-003000CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Gold
115-43-318-41-003000115-43-318-41-003000CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)GoldRoHS
115-43-320-41-003000115-43-320-41-003000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)GoldRoHS
115-43-324-41-003000115-43-324-41-003000CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
115-93-328-41-003000115-93-328-41-003000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
115-47-314-41-003000115-47-314-41-003000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold
115-47-316-41-003000115-47-316-41-003000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold
115-47-320-41-003000115-47-320-41-003000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold
115-47-324-41-003000115-47-324-41-003000CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold
115-47-328-41-003000115-47-328-41-003000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
115-43-422-41-003000115-43-422-41-003000CONN IC DIP SOCKET 22POS GOLD DIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)GoldRoHS
115-47-422-41-003000115-47-422-41-003000CONN IC DIP SOCKET 22POS GOLD DIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)Gold
115-93-628-41-003000115-93-628-41-003000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
115-43-632-41-003000115-43-632-41-003000CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
115-93-640-41-003000115-93-640-41-003000CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold
115-43-640-41-003000115-43-640-41-003000CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
115-93-632-41-003000115-93-632-41-003000CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold
115-93-624-41-003000115-93-624-41-003000CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold
115-43-624-41-003000115-43-624-41-003000CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
115-43-628-41-003000115-43-628-41-003000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
115-43-648-41-003000115-43-648-41-003000CONN IC DIP SOCKET 48POS GOLD DIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)GoldRoHS
115-47-628-41-003000115-47-628-41-003000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
115-47-632-41-003000115-47-632-41-003000CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold
115-47-640-41-003000115-47-640-41-003000CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold

View in Parametric Search