110...801 Series
Sockets
Mill-Max Manufacturing Corp.
The 110...801 Series are open frame, low profile DIP sockets with an integral decoupling capacitor.
![]() | 110-93-314-41-801000 | CONN IC DIP SOCKET 14POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-93-316-41-801000 | CONN IC DIP SOCKET 16POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-93-320-41-801000 | CONN IC DIP SOCKET 20POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-13-320-41-801000 | CONN IC DIP SOCKET 20POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-43-314-41-801000 | CONN IC DIP SOCKET 14POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-43-316-41-801000 | CONN IC DIP SOCKET 16POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-13-314-41-801000 | CONN IC DIP SOCKET 14POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-93-324-41-801000 | CONN IC DIP SOCKET 24POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-43-320-41-801000 | CONN IC DIP SOCKET 20POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-43-324-41-801000 | CONN IC DIP SOCKET 24POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-13-324-41-801000 | CONN IC DIP SOCKET 24POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-13-316-41-801000 | CONN IC DIP SOCKET 16POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-93-624-41-801000 | CONN IC DIP SOCKET 24POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-93-628-41-801000 | CONN IC DIP SOCKET 28POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-13-628-41-801000 | CONN IC DIP SOCKET 28POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-43-628-41-801000 | CONN IC DIP SOCKET 28POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-43-640-41-801000 | CONN IC DIP SOCKET 40POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-13-640-41-801000 | CONN IC DIP SOCKET 40POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | ![]() |
![]() | 110-93-640-41-801000 | CONN IC DIP SOCKET 40POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | ![]() |