USD
Print Print this page
 
Keystone Electronics
Sockets for ICs, Transistors - Keystone Electronics
Mill-Max Manufacturing Corp.
110...001 Series
 
Mill-Max Manufacturing Corp.
110...002 and 110...003 Series

110...001 Series

Sockets

Mill-Max Manufacturing Corp.

The 110...001 Series open frame DIP sockets accept 0.015" to 0.025" diameter and standard IC leads.

Features
  • Insulators are high temperature thermoplastic
Specifications
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Brass Alloy
  • Current Rating (Amps):3A
  • Features:Open Frame
  • Housing Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Solder
  • Termination Post Length:0.125" (3.18mm)
Parts

View in Parametric Search

110-43-210-10-001000110-43-210-10-001000CONN IC DIP SOCKET 10POS GOLD DIP, 0.2" (5.08mm) Row Spacing10 (2 x 5), 6 Loaded0.100" (2.54mm)GoldRoHS
110-43-308-41-001000110-43-308-41-001000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
110-93-308-41-001000110-93-308-41-001000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold
110-43-314-41-001000110-43-314-41-001000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldRoHS
110-43-316-41-001000110-43-316-41-001000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
110-93-316-41-001000110-93-316-41-001000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold
110-44-328-41-001000110-44-328-41-001000CONN IC DIP SOCKET 28POS TIN DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)TinRoHS
110-43-320-41-001000110-43-320-41-001000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)GoldRoHS
110-93-320-41-001000110-93-320-41-001000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold
110-13-314-41-001000110-13-314-41-001000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldRoHS
110-13-316-41-001000110-13-316-41-001000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
110-43-328-41-001000110-43-328-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
110-93-328-41-001000110-93-328-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
110-44-308-41-001000110-44-308-41-001000CONN IC DIP SOCKET 8POS TIN DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)TinRoHS
110-99-308-41-001000110-99-308-41-001000CONN IC DIP SOCKET 8POS TIN-LEADDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Lead
110-47-308-41-001000110-47-308-41-001000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold
110-44-314-41-001000110-44-314-41-001000CONN IC DIP SOCKET 14POS TIN DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)TinRoHS
110-41-308-41-001000110-41-308-41-001000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
110-44-316-41-001000110-44-316-41-001000CONN IC DIP SOCKET 16POS TIN DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)TinRoHS
110-99-316-41-001000110-99-316-41-001000CONN IC DIP SOCKET 16POS TINLEADDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Tin-Lead
110-43-306-41-001000110-43-306-41-001000CONN IC DIP SOCKET 6POS GOLD DIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)GoldRoHS
110-99-318-41-001000110-99-318-41-001000CONN IC DIP SOCKET 18POS TINLEADDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Tin-Lead
110-44-318-41-001000110-44-318-41-001000CONN IC DIP SOCKET 18POS TIN DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)TinRoHS
110-13-308-41-001000110-13-308-41-001000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
110-44-324-41-001000110-44-324-41-001000CONN IC DIP SOCKET 24POS TIN DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)TinRoHS
110-93-314-41-001000110-93-314-41-001000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold
110-41-316-41-001000110-41-316-41-001000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
110-99-328-41-001000110-99-328-41-001000CONN IC DIP SOCKET 28POS TINLEADDIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin-Lead
110-93-318-41-001000110-93-318-41-001000CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Gold
110-41-320-41-001000110-41-320-41-001000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)GoldRoHS
110-43-324-41-001000110-43-324-41-001000CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
110-13-328-41-001000110-13-328-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
110-47-306-41-001000110-47-306-41-001000CONN IC DIP SOCKET 6POS GOLD DIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)Gold
110-99-314-41-001000110-99-314-41-001000CONN IC DIP SOCKET 14POS TINLEADDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin-Lead
110-47-314-41-001000110-47-314-41-001000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold
110-47-316-41-001000110-47-316-41-001000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold
110-99-320-41-001000110-99-320-41-001000CONN IC DIP SOCKET 20POS TINLEADDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Tin-Lead
110-41-314-41-001000110-41-314-41-001000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldRoHS
110-47-328-41-001000110-47-328-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
110-41-318-41-001000110-41-318-41-001000CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)GoldRoHS
110-43-314-10-001000110-43-314-10-001000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7), 4 Loaded0.100" (2.54mm)GoldRoHS
110-43-318-41-001000110-43-318-41-001000CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)GoldRoHS
110-93-324-41-001000110-93-324-41-001000CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold
110-13-318-41-001000110-13-318-41-001000CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)GoldRoHS
110-13-320-41-001000110-13-320-41-001000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)GoldRoHS
110-47-318-41-001000110-47-318-41-001000CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Gold
110-47-320-41-001000110-47-320-41-001000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold
110-99-324-41-001000110-99-324-41-001000CONN IC DIP SOCKET 24POS TINLEADDIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Tin-Lead
110-47-316-41-105000110-47-316-41-105000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
110-43-308-10-001000110-43-308-10-001000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4), 4 Loaded0.100" (2.54mm)GoldRoHS
110-41-328-41-001000110-41-328-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
110-47-328-41-105000110-47-328-41-105000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
110-47-324-41-001000110-47-324-41-001000CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold
110-44-306-41-001000110-44-306-41-001000CONN IC DIP SOCKET 6POS TIN DIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)TinRoHS
110-43-328-10-001000110-43-328-10-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14), 16 Loaded0.100" (2.54mm)GoldRoHS
110-44-320-41-001000110-44-320-41-001000CONN IC DIP SOCKET 20POS TIN DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)TinRoHS
110-47-308-41-105000110-47-308-41-105000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold
110-13-324-41-001000110-13-324-41-001000CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
110-47-320-41-605000110-47-320-41-605000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold
110-44-424-41-001000110-44-424-41-001000CONN IC DIP SOCKET 24POS TIN DIP, 0.4" (10.16mm) Row Spacing24 (2 x 12)0.100" (2.54mm)TinRoHS
110-47-422-41-001000110-47-422-41-001000CONN IC DIP SOCKET 22POS GOLD DIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)Gold
110-93-422-41-001000110-93-422-41-001000CONN IC DIP SOCKET 22POS GOLD DIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)Gold
110-43-422-41-001000110-43-422-41-001000CONN IC DIP SOCKET 22POS GOLD DIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)GoldRoHS
110-99-424-41-001000110-99-424-41-001000CONN IC DIP SOCKET 24POS TINLEADDIP, 0.4" (10.16mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Tin-Lead
110-44-632-41-001000110-44-632-41-001000CONN IC DIP SOCKET 32POS TIN DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)TinRoHS
110-44-640-41-001000110-44-640-41-001000CONN IC DIP SOCKET 40POS TIN DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)TinRoHS
110-93-628-41-001000110-93-628-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
110-43-628-41-001000110-43-628-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
110-43-632-41-001000110-43-632-41-001000CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
110-41-640-41-001000110-41-640-41-001000CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
110-43-640-41-001000110-43-640-41-001000CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
110-93-640-41-001000110-93-640-41-001000CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold
110-99-640-41-001000110-99-640-41-001000CONN IC DIP SOCKET 40POS TINLEADDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Tin-Lead
110-93-624-41-001000110-93-624-41-001000CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold
110-93-632-41-001000110-93-632-41-001000CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold
110-13-624-41-001000110-13-624-41-001000CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
110-13-628-41-001000110-13-628-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
110-43-648-41-001000110-43-648-41-001000CONN IC DIP SOCKET 48POS GOLD DIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)GoldRoHS
110-13-640-41-001000110-13-640-41-001000CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
110-99-624-41-001000110-99-624-41-001000CONN IC DIP SOCKET 24POS TINLEADDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Tin-Lead
110-93-648-41-001000110-93-648-41-001000CONN IC DIP SOCKET 48POS GOLD DIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)Gold
110-41-628-41-001000110-41-628-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
110-44-624-41-001000110-44-624-41-001000CONN IC DIP SOCKET 24POS TIN DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)TinRoHS
110-47-628-41-001000110-47-628-41-001000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
110-99-628-41-001000110-99-628-41-001000CONN IC DIP SOCKET 28POS TINLEADDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin-Lead
110-43-624-41-001000110-43-624-41-001000CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
110-13-632-41-001000110-13-632-41-001000CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
110-47-624-41-001000110-47-624-41-001000CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold
110-99-632-41-001000110-99-632-41-001000CONN IC DIP SOCKET 32POS TINLEADDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Tin-Lead
110-47-640-41-001000110-47-640-41-001000CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold
110-44-648-41-001000110-44-648-41-001000CONN IC DIP SOCKET 48POS TIN DIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)TinRoHS
110-41-632-41-001000110-41-632-41-001000CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
110-47-632-41-001000110-47-632-41-001000CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold
110-47-628-41-605000110-47-628-41-605000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold
110-47-648-41-001000110-47-648-41-001000CONN IC DIP SOCKET 48POS GOLD DIP, 0.6" (15.24mm) Row Spacing48 (1 x 24)0.100" (2.54mm)Gold
110-44-628-41-001000110-44-628-41-001000CONN IC DIP SOCKET 28POS TIN DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)TinRoHS
110-44-964-41-001000110-44-964-41-001000CONN IC DIP SOCKET 64POS TIN DIP, 0.9" (22.86mm) Row Spacing64 (2 x 32)0.100" (2.54mm)TinRoHS
110-47-964-41-001000110-47-964-41-001000CONN IC DIP SOCKET 64POS GOLD DIP, 0.9" (22.86mm) Row Spacing64 (2 x 32)0.100" (2.54mm)Gold
110-99-964-41-001000110-99-964-41-001000CONN IC DIP SOCKET 64POS TINLEADDIP, 0.9" (22.86mm) Row Spacing64 (2 x 32)0.100" (2.54mm)Tin-Lead
110-43-964-41-001000110-43-964-41-001000CONN IC DIP SOCKET 64POS GOLD DIP, 0.9" (22.86mm) Row Spacing64 (2 x 32)0.100" (2.54mm)GoldRoHS
110-93-964-41-001000110-93-964-41-001000CONN IC DIP SOCKET 64POS GOLD DIP, 0.9" (22.86mm) Row Spacing64 (2 x 32)0.100" (2.54mm)Gold
110-47-950-41-001000110-47-950-41-001000CONN IC DIP SOCKET 50POS GOLD DIP, 0.9" (22.86mm) Row Spacing50 (2 x 25)0.100" (2.54mm)Gold
110-43-950-41-001000110-43-950-41-001000CONN IC DIP SOCKET 50POS GOLD DIP, 0.9" (22.86mm) Row Spacing50 (2 x 25)0.100" (2.54mm)GoldRoHS

View in Parametric Search