USD
Print Print this page
 
Visual Communications Company - VCC
1030QD and 1031QD Series Non-Relampable Neon Indicator Lights
Visual Communications Company - VCC
103xQD Series
 
Visual Communications Company - VCC
1050A, 1051A, 1052A, 1053A and 1090A Series Non-Relampable Neon-Incandescent Indicator Lights

103xQD Series

Non-Relampable Neon Indicator Lights

Visual Communications Company - VCC

The 103xQD series will snap-fit into Ø.500/.505 hole in panels .020/.100 thick.

Features
  • Terminals: Quick-connect, tinned brass
  • Lens: Polycarbonate
  • Bezel: Polished stainless steel
  • Housing: White Nylon
Specifications
  • Lens Style:Round with Domed Top
  • Panel Cutout Dimensions:0.50" (12.70mm)
  • Panel Cutout Shape:Round
  • Ratings:AC
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Type:Neon
Parts

View in Parametric Search

1030QD11030QD1NEON IND LIGHT 125V RED QC NeonRed--RoHS
1030QD31030QD3NEON IND LIGHT 125V AMBER QC NeonAmber--RoHS
1032QD51032QD5NEON IND GREEN 120V PC MNT QC NeonGreen--RoHS
1031QD11031QD1NEON IND LIGHT 220V RED QC NeonRed--RoHS
1033QD51033QD5NEON IND GRN LITE PANEL MNT QC NeonGreen--RoHS

View in Parametric Search