10125839 Series
0.047" (1.20mm) Pitch Surface Mount, Right Angle Connector Headers
Amphenol CS
Amphenol FCI’s 0.047" (1.20mm) pitch wire to board connectors are low profile (mated height of 2.50mm) and compact with available pin counts of 3, 4 and 6. The plug and receptacle use a frictional mating method to provide the retaining function enabling up to 20 mating cycles. The low profile and compact design of the connector gives it advantage in applications where space is limited. The enclosed receptacle profile provides ease of mating in tight spaces. The additional polarized key slots prevent any misalignment issues.
![]() | 10125839-06RAEHLF | CONN HEADER SMD R/A 6POS 1.2MM | Receptacle | Tab | 0.047" (1.20mm) | 6 | ![]() |
![]() | 10125839-04RAEHLF | CONN HEADER SMD R/A 4POS 1.2MM | Receptacle | Tab | 0.047" (1.20mm) | 4 | ![]() |
![]() | 10125839-03RAEHLF | CONN HEADER SMD R/A 3POS 1.2MM | Receptacle | Tab | 0.047" (1.20mm) | 3 | ![]() |
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
|