Print Print this page
 
Amphenol ICC
10114829 Series
Amphenol ICC
10114830 Series
 
Amphenol ICC
10114831 Series
  • Images

10114830 Series

0.049" (1.25mm) Pitch Surface Mount Right Angle Pin Header Connectors

Amphenol ICC

Features
Applications:
  • Office Equipment
  • Industry Control
  • Instrumentation/metering
  • Vending POS machine
  • Small motor/robot control
  • Security
  • Car audio and alarm systems
Specifications
  • Connector Type:Header
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.134" (3.40mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 11
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:125V
Parts

View in Parametric Search

10114830-10102LF10114830-10102LFCONN HEADER SMD R/A 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
10114830-10103LF10114830-10103LFCONN HEADER SMD R/A 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
10114830-10104LF10114830-10104LFCONN HEADER SMD R/A 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
10114830-10106LF10114830-10106LFCONN HEADER SMD R/A 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
10114830-10105LF10114830-10105LFCONN HEADER SMD R/A 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
10114830-10108LF10114830-10108LFCONN HEADER SMD R/A 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
10114830-10110LF10114830-10110LFCONN HEADER SMD R/A 10POS 1.25MMHeaderMale Pin0.049" (1.25mm)10RoHS
10114830-11103LF10114830-11103LFCONN HEADER SMD R/A 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
10114830-11104LF10114830-11104LFCONN HEADER SMD R/A 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
10114830-11106LF10114830-11106LFCONN HEADER SMD R/A 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
10114830-11110LF10114830-11110LFCONN HEADER SMD R/A 10POS 1.25MMHeaderMale Pin0.049" (1.25mm)10RoHS
10114830-11111LF10114830-11111LFCONN HEADER SMD R/A 11POS 1.25MMHeaderMale Pin0.049" (1.25mm)11RoHS

View in Parametric Search