Print Print this page
 
Amphenol Aerospace Operations
Micro HDAS Series
Amphenol ICC
10114828 Series
 
Amphenol ICC
10114829 Series
  • Images

10114828 Series

0.049" (1.25mm) Pitch Surface Mount Shrouded Pin Connector Headers

Amphenol ICC

Features
  • Office Equipment
  • Industry Control
  • Instrumentation/metering
  • Vending POS machine
  • Small motor/robot control
  • Security
  • Car audio and alarm systems
Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.089" (2.25mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.185" (4.70mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 12
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:125V
Parts

View in Parametric Search

10114828-10102LF10114828-10102LFCONN HEADER SMD 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
10114828-10104LF10114828-10104LFCONN HEADER SMD 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
10114828-10103LF10114828-10103LFCONN HEADER SMD 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
10114828-11103LF10114828-11103LFCONN HEADER SMD 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
10114828-10204LF10114828-10204LFCONN HEADER SMD 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
10114828-13102LF10114828-13102LFCONN HEADER SMD 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
10114828-11108LF10114828-11108LFCONN HEADER SMD 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
10114828-10110LF10114828-10110LFCONN HEADER SMD 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
10114828-10112LF10114828-10112LFCONN HEADER SMD 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
10114828-10105LF10114828-10105LFCONN HEADER SMD 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
10114828-10106LF10114828-10106LFCONN HEADER SMD 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
10114828-10108LF10114828-10108LFCONN HEADER SMD 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS

View in Parametric Search

Associated Product
Amphenol ICC 10114826-00002LF
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch