Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
Multi-Conductor Cable
TE Connectivity Raychem Cable Protection
100RL Series
 
TE Connectivity Raychem Cable Protection
55PC

100RL Series

Multi-Core Shielded Cables

TE Connectivity Raychem Cable Protection

Zero Halogen, light weight cable for signal, and Low voltage applications (600V). The construction is a single wall construction made with a TE Connectivity polymer blend. Developed to meet Rail specification requirements, whilst maintaining the desirable features of small size, lightweight, flexibile and non-wrinkling. Typical applications include terminal boxes, ground connection and carriage wiring.

Features
  • Excellent resistance to high and low temperature
  • Outstanding Flame retardant
  • Halogen free
  • Thin walled with excellent flexibility
  • Resistance to Oil, fuel,ozone and weathering
  • Easy to strip
  • Low smoke density
  • Soldering iron resistant
  • Electron Beam Cross Linked
  • Resistance to corona effect
Specifications
  • Cable Type:Multi-Conductor
  • Conductor Material:Copper, Tinned
  • Jacket (Insulation) Material:Polymer
  • Jacket (Insulation) Thickness:0.0080" (0.203mm)
  • Jacket Color:Black
  • Length:Enter Number of Meters in Order Quantity
  • Number of Conductors:2 ~ 4
  • Operating Temperature:-40°C ~ 120°C
  • Shield Material:Copper, Tinned
  • Shield Type:Braid
  • Spool Size:6561.7' (2000.0m)
  • Voltage:600V
  • Wire Gauge:0.50mm² ~ 2.50mm²
Parts

View in Parametric Search

RL1131-0.50-0/0/0-0RL1131-0.50-0/0/0-0100RL WIRE CABLE METER Multi-Conductor30.50mm²19/0.0071"
RL1141-0.75-0/0/0/0-0RL1141-0.75-0/0/0/0-0100RL WIRE CABLE METER Multi-Conductor40.75mm²37/0.0063"
RL1141-2.50-0/0/0/0-0RL1141-2.50-0/0/0/0-0100RL WIRE CABLE METER Multi-Conductor42.50mm²37/0.0118"
RL1121-0.50-9/9-0RL1121-0.50-9/9-0100RL WIRE CABLE METER Multi-Conductor20.50mm²19/0.0071"
RL1121-2.50-0/0-0RL1121-2.50-0/0-0100RL WIRE CABLE METER Multi-Conductor22.50mm²37/0.0118"
RL1141-1.00-0/0/0/0-0RL1141-1.00-0/0/0/0-0100RL WIRE CABLE METER Multi-Conductor41.00mm²37/0.0071"
RL1141-0.75-9/9/9/9-0RL1141-0.75-9/9/9/9-0100RL WIRE CABLE METER Multi-Conductor40.75mm²37/0.0063"
RL1131-1.50-9/9/9-0RL1131-1.50-9/9/9-0100RL WIRE CABLE METER Multi-Conductor31.50mm²37/0.0091"
RL1121-1.50-0/0-0RL1121-1.50-0/0-0100RL WIRE CABLE METER Multi-Conductor21.50mm²37/0.0091"
RL1131-1.50-0/0/0-0RL1131-1.50-0/0/0-0100RL WIRE CABLE METER Multi-Conductor31.50mm²37/0.0091"
RL1121-0.75-9/9-0RL1121-0.75-9/9-0100RL WIRE CABLE METER Multi-Conductor20.75mm²37/0.0063"
RL1131-0.75-9/9/9-0RL1131-0.75-9/9/9-0100RL WIRE CABLE METER Multi-Conductor30.75mm²37/0.0063"
RL1131-0.75-0/0/0-0RL1131-0.75-0/0/0-0100RL WIRE CABLE METER Multi-Conductor30.75mm²37/0.0063"
RL1121-1.50-9/9-0RL1121-1.50-9/9-0100RL WIRE CABLE METER Multi-Conductor21.50mm²37/0.0091"
RL1141-2.50-9/9/9/9-0RL1141-2.50-9/9/9/9-0100RL WIRE CABLE METER Multi-Conductor42.50mm²37/0.0118"
RL1141-0.50-9/9/9/9-0RL1141-0.50-9/9/9/9-0100RL WIRE CABLE METER Multi-Conductor40.50mm²19/0.0071"
RL1131-0.50-9/9/9-0RL1131-0.50-9/9/9-0100RL WIRE CABLE METER Multi-Conductor30.50mm²19/0.0071"
RL1121-1.00-9/9-0RL1121-1.00-9/9-0100RL WIRE CABLE METER Multi-Conductor21.00mm²37/0.0071"
RL1121-0.50-0/0-0RL1121-0.50-0/0-0100RL WIRE CABLE METER Multi-Conductor20.50mm²19/0.0071"
RL1121-1.00-0/0-0RL1121-1.00-0/0-0100RL WIRE CABLE METER Multi-Conductor21.00mm²37/0.0071"
RL1131-1.00-0/0/0-0RL1131-1.00-0/0/0-0100RL WIRE CABLE METER Multi-Conductor31.00mm²37/0.0071"
RL1131-2.50-0/0/0-0RL1131-2.50-0/0/0-0100RL WIRE CABLE METER Multi-Conductor32.50mm²37/0.0118"
RL1131-1.00-9/9/9-0RL1131-1.00-9/9/9-0100RL WIRE CABLE METER Multi-Conductor31.00mm²37/0.0071"
RL1141-0.50-0/0/0/0-0RL1141-0.50-0/0/0/0-0100RL WIRE CABLE METER Multi-Conductor40.50mm²19/0.0071"
RL1121-0.75-0/0-0RL1121-0.75-0/0-0100RL WIRE CABLE METER Multi-Conductor20.75mm²37/0.0063"
RL1121-2.50-9/9-0RL1121-2.50-9/9-0100RL WIRE CABLE METER Multi-Conductor22.50mm²37/0.0118"
RL1141-1.50-0/0/0/0-0RL1141-1.50-0/0/0/0-0100RL WIRE CABLE METER Multi-Conductor41.50mm²37/0.0091"
RL1141-1.50-9/9/9/9-0RL1141-1.50-9/9/9/9-0100RL WIRE CABLE METER Multi-Conductor41.50mm²37/0.0091"
RL1131-2.50-9/9/9-0RL1131-2.50-9/9/9-0100RL WIRE CABLE METER Multi-Conductor32.50mm²37/0.0118"
RL1141-1.00-9/9/9/9-0RL1141-1.00-9/9/9/9-0100RL WIRE CABLE METER Multi-Conductor41.00mm²37/0.0071"

View in Parametric Search