USD
Print Print this page
 
Microchip Technology
SY55
Microchip Technology
100EL
 
ON Semiconductor
100EL
  • Images

100EL

100EL Series Logic Counters and Dividers

Microchip Technology

The Microchip 100EL logic devices are divide by 4 dividers. The differential clock inputs and the VBB allow a differential, single ended or AC-coupled interface to the device.

Specifications
  • Count Rate:3GHz ~ 4.2GHz
  • Direction:Up
  • Mounting Type:Surface Mount
  • Number of Bits per Element:1
  • Number of Elements:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Reset:Asynchronous
  • Supplier Device Package:8-SOIC
  • Trigger Type:Positive, Negative
  • Voltage - Supply:3.3V
Parts

View in Parametric Search

SY100EL32VZGSY100EL32VZGIC DIVIDER X2 5V/3.3V 8SOIC Divide-by-2Up118-SOIC (0.154", 3.90mm Width)RoHS
SY100EL33LZGSY100EL33LZGIC DIVIDER X4 3.3V/5V 8SOIC Divide-by-4Up118-SOIC (0.154", 3.90mm Width)RoHS
SY100EL33LZG-TRSY100EL33LZG-TRIC DIVIDER /4 5V/3.3V 8-SOIC Divide-by-4Up118-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search