USD
Print Print this page
 
Abracon LLC
ASPI Series
API Delevan Inc.
1008R Series
 
API Delevan Inc.
1210 and 1210R Series
  • Images
  • Drawings

1008R Series

Unshielded Surface Mount Inductors

API Delevan Inc.

Datasheets:
Features
  • Ferrite core
Specifications
  • Current Rating (Amps):120mA ~ 1.055A
  • DC Resistance (DCR):135mOhm Max ~ 10Ohm Max
  • Frequency - Self Resonant:11MHz ~ 1GHz
  • Height - Seated (Max):0.095" (2.41mm)
  • Inductance:68nH ~ 47µH
  • Inductance Frequency - Test:2.5MHz ~ 50MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Size / Dimension:0.105" L x 0.095" W (2.66mm x 2.41mm)
Parts

View in Parametric Search

1008R-681K1008R-681KFIXED IND 680NH 760MA 260 MOHM -Ferrite680nH±10%NonstandardRoHS
1008R-153J1008R-153JFIXED IND 15UH 194MA 4 OHM SMD -Ferrite15µH±5%NonstandardRoHS
1008R-680K1008R-680KFIXED IND 68NH 823MA 180 MOHM -Ferrite68nH±10%NonstandardRoHS
1008R-103J1008R-103JFIXED IND 10UH 245MA 2.5 OHM SMD-Ferrite10µH±5%NonstandardRoHS
1008R-473J1008R-473JFIXED IND 47UH 120MA 10 OHM SMD -Ferrite47µH±5%NonstandardRoHS
1008R-471K1008R-471KFIXED IND 470NH 846MA 210 MOHM -Ferrite470nH±10%NonstandardRoHS
1008R-472J1008R-472JFIXED IND 4.7UH 334MA 1.35 OHM -Ferrite4.7µH±5%NonstandardRoHS
1008R-221K1008R-221KFIXED IND 220NH 1.055A 135 MOHM -Ferrite220nH±10%NonstandardRoHS
1008R-102J1008R-102JFIXED IND 1UH 685MA 320 MOHM SMD-Ferrite1µH±5%NonstandardRoHS

View in Parametric Search