Print Print this page
 
Kingbright
10 Segment Bar Graph Array
Kingbright
10 Segment Bi-Color LED Bar Graph
 
Kingbright
15mm x 15mm Light Bar LEDs
  • Images

10 Segment Bi-Color LED Bar Graph

Rectangle with Flat Top 10 Segment Bi-Color LED Bar Graph

Kingbright

Each chip can be controlled separately.

Datasheets:
Features
  • Excellent on/off contrast
  • End stackable
  • Mechanically rugged
  • Gray face; white segment
Applications:
  • Suitable for level indicators
  • Various in color combinations
Specifications
  • Color:Green (x 7), Red (x 3)
  • Configuration:Bar - 10 Wide, DIP
  • Current:25mA Green, 25mA Red
  • Lens Type:Diffused, White
  • Millicandela Rating:12mcd Green, 1.9mcd Red
  • Mounting Type:Through Hole
  • Packaging:Tube
  • Voltage Rating:2.2V Green, 2.25V Red
  • Wavelength - Peak:565nm, 700nm
Parts

View in Parametric Search

DC7G3HWADC7G3HWALED BAR GRAPH ARRAY 10SEG GN/RD Green (x 7), Red (x 3)565nm, 700nmBar - 10 Wide, DIP25mA Green, 25mA RedRoHS

View in Parametric Search