Print Print this page
 
Amphenol RF
UMCC to UMCC
Amphenol SV Microwave
1.85mm to 1.85mm
 
Amphenol SV Microwave
2.4mm to 2.4mm and 2.4mm to 2.92mm

1.85mm to 1.85mm

50 Ohm, 1.85mm to 1.85mm Coaxial Cable Assemblies

Amphenol SV Microwave

Specifications
  • 1st Connector:1.85mm Plug
  • 1st Contact Gender:Male
  • 2nd Connector:1.85mm Plug
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Cable Type:0.047" Flexible Cable
  • Color:Blue
  • Connector Impedance:50 Ohms
  • Frequency - Max:65GHz
  • Length:12.00" (304.80mm)
  • Operating Temperature:-65°C ~ 165°C
  • Overall Impedance:50 Ohms
  • Style:1.85mm to 1.85mm
Parts