Print Print this page
 
Cal Test Electronics
SMA to SMA
CarlisleIT
1.85mm to 1.85mm
 
CarlisleIT
2.92mm to 2.92mm

1.85mm to 1.85mm

50 Ohm, 1.85mm to 1.85mm Coaxial Cable Assemblies

CarlisleIT

Specifications
  • 1st Connector:1.85mm Jack ~ 1.85mm Plug
  • 1st Connector Mounting Type:Free Hanging (In-Line)
  • 2nd Connector:1.85mm Jack ~ 1.85mm Plug
  • 2nd Connector Mounting Type:Free Hanging (In-Line)
  • Cable Type:1.98mm OD Coaxial Cable ~ 0.078" OD Coaxial Cable
  • Color:Teal
  • Frequency - Max:40GHz ~ 65GHz
  • Operating Temperature:-50°C ~ 105°C
  • Overall Impedance:50 Ohms
  • Style:1.85mm to 1.85mm
Parts
TM7SM8FS8FS00031TM7SM8FS8FS00031CBL ASSY 078 1.85 F-1.85 F 31CM 1.85mm to 1.85mm1.85mm JackFemaleFree Hanging (In-Line)RoHS
TM7SM8MS8MS00031TM7SM8MS8MS00031ASSY,078, 1.85(M) - 1.85(M),31CM1.85mm to 1.85mm1.85mm PlugMaleFree Hanging (In-Line)RoHS
TM7SM8FS8FS00061TM7SM8FS8FS00061ASSY,078, 1.85(F) - 1.85(F),61CM1.85mm to 1.85mm1.85mm JackFemaleFree Hanging (In-Line)RoHS
TM7SM8MS8FS0061TM7SM8MS8FS0061ASSY,078, 1.85(M) - 1.85(F),61CM1.85mm to 1.85mm1.85mm PlugMaleFree Hanging (In-Line)RoHS
TM7SM8MS8MS0061TM7SM8MS8MS0061ASSY,078, 1.85(M) - 1.85(M),61CM1.85mm to 1.85mm1.85mm PlugMaleFree Hanging (In-Line)RoHS
TM7SM8MS8FS00031TM7SM8MS8FS00031CBL ASSY 078 1.85 M-1.85 F 31CM 1.85mm to 1.85mm1.85mm PlugMaleFree Hanging (In-Line)RoHS