USD
Print Print this page
 
LEMO
0S, 1S , 2S and 3S Series
LEMO
0T and 2T Series
 
LEMO
1P, 2P and 3P Series
Specifications
  • Contact Finish - Mating:Gold
  • Current Rating (Amps):2A ~ 6.5A
  • Fastening Type:Push-Pull
  • Ingress Protection:IP66/IP68 - Dust Tight, Water Resistant, Waterproof
  • Insert Material:Polyetheretherketone (PEEK)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:5 ~ 19
  • Operating Temperature:-55°C ~ 200°C
  • Orientation:G
  • Shell Material:Brass
  • Shell Size - Insert:305 ~ 319
  • Shielding:Shielded
  • Termination:Solder Cup
Parts

View in Parametric Search

FGG.2T.319.CLAC85ZFGG.2T.319.CLAC85ZCONN PLUG MALE 19P GOLD SLDR CUPPlug, Male Pins19319-RoHS
FGG.0T.309.CLAC50ZFGG.0T.309.CLAC50ZCONN PLUG MALE 9P GOLD SLDR CUP Plug, Male Pins9309-RoHS
FGG.0T.305.KLAC50ZFGG.0T.305.KLAC50ZCONN PLUG MALE 5P GOLD SLDR CUP Plug, Male Pins5305-RoHS
EGG.2T.319.CLLEGG.2T.319.CLLCONN RCPT FMALE 19P SOLDER CUP Receptacle, Female Sockets19319-RoHS

View in Parametric Search