Print Print this page
 
Artesyn Embedded Technologies
AVE600 Series
Bel Fuse Inc.
0RCY Series
 
Bel Power Solutions
IBX15 Series
  • Images

0RCY Series

Isolated DC to DC Converter

Bel Fuse Inc.

The 0RCY-F0S10x is an isolated DC to DC converter that operate from a nominal 50 V/54 V source. This converter is intended to provide isolation and step down to generate a regulated intermediate bus for the purpose of powering non-isolated Point-of-Load (POL) converters.

Features
  • 1/8th Brick Converter
  • Fixed Frequency
  • High Efficiency
  • Output Over-Voltage Protection
  • Over Temperature Protection
Applications :
  • Computers and peripherals
  • Telecommunications
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):49A
  • Efficiency:97%
  • Features:Remote On/Off, OCP, OTP, OVP, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-5°C ~ 85°C (With Derating)
  • Package / Case:Eighth Brick
  • Packaging:Tray
  • Power (Watts):500W
  • Size / Dimension:2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm)
  • Supplier Device Package:Eighth Brick
  • Type:Isolated Module
  • Voltage - Input (Max):56V
  • Voltage - Input (Min):45V
  • Voltage - Isolation:500V
  • Voltage - Output 1:10.2V
Parts