Print Print this page
 
LEMO
0F, 1F, 2F and 3F Series
LEMO
0K Series
 
LEMO
0K, 1K and 2K Series

0K Series

Circular Connectors

LEMO

Specifications
  • Backshell Material, Plating:Brass, Chrome
  • Cable Opening:0.181" ~ 0.197" (4.60mm ~ 5.00mm)
  • Color:Silver
  • Connector Type:Receptacle, Female Sockets
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:59.0µin (1.50µm)
  • Contact Material:Bronze
  • Current Rating (Amps):2.5A
  • Fastening Type:Push-Pull
  • Features:Backshell
  • Ingress Protection:IP66/IP68 - Dust Tight, Water Resistant, Waterproof
  • Insert Material:Polyetheretherketone (PEEK)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:7
  • Operating Temperature:-55°C ~ 200°C
  • Orientation:G
  • Shell Finish:Chrome
  • Shell Material:Brass
  • Shell Size - Insert:307
  • Shielding:Shielded
  • Termination:Solder Cup
Parts