USD
Print Print this page
 
LEMO
0E Series
LEMO
0F, 1F, 2F and 3F Series
 
LEMO
0K Series
Specifications
  • Applications:Aerospace
  • Contact Finish - Mating:Gold
  • Current Rating (Amps):3.5A ~ 12A
  • Fastening Type:Push-Pull
  • Insert Material:Polyetheretherketone (PEEK)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 30
  • Shell Size - Insert:302 ~ 330
  • Shielding:Shielded
Parts

View in Parametric Search

FGS.2F.310.XLMFGS.2F.310.XLMCONN PLUG FMALE 10POS GOLD CRIMPPlug, Female Sockets10310-RoHS
FGS.0F.302.XLMFGS.0F.302.XLMCONN PLUG FMALE 2POS GOLD CRIMP Plug, Female Sockets2302-RoHS
FGS.1F.303.CLMFGS.1F.303.CLMCONN PLUG FMALE 3POS GOLD CRIMP Plug, Female Sockets3303-RoHS
FGN.2F.310.XLCFGN.2F.310.XLCCONN PLUG MALE 10POS GOLD CRIMP Plug, Male Pins10310-RoHS
FGN.0F.302.XLCFGN.0F.302.XLCCONN PLUG MALE 2POS GOLD CRIMP Plug, Male Pins2302-RoHS
FGN.2F.308.XLCFGN.2F.308.XLCCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins8308-RoHS
FGN.2F.319.XLCFGN.2F.319.XLCCONN PLUG MALE 19POS GOLD CRIMP Plug, Male Pins19319-RoHS
FGN.0F.304.XLCFGN.0F.304.XLCCONN PLUG MALE 4POS GOLD CRIMP Plug, Male Pins4304-RoHS
FGN.1F.305.XLCFGN.1F.305.XLCCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins5305-RoHS
FGP.2F.312.CLCFGP.2F.312.CLCCONN PLUG MALE 12POS GOLD CRIMP Plug, Male Pins12312-RoHS
FGN.3F.330.XLCFGN.3F.330.XLCCONN PLUG MALE 30POS GOLD CRIMP Plug, Male Pins30330-RoHS
FGN.0F.303.XLCFGN.0F.303.XLCCONN PLUG MALE 3POS GOLD CRIMP Plug, Male Pins3303-RoHS
FGN.0F.305.CLCFGN.0F.305.CLCCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins5305-RoHS
FGN.1F.308.XLCFGN.1F.308.XLCCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins8308-RoHS
FGN.0F.305.YLCFGN.0F.305.YLCCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins5305-RoHS
FGP.2F.319.CLCFGP.2F.319.CLCCONN PLUG MALE 19POS GOLD CRIMP Plug, Male Pins19319-RoHS
HEN.0F.305.XLNPHEN.0F.305.XLNPCONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets5305-RoHS
PEN.0F.302.XLMPEN.0F.302.XLMCONN RCPT FMALE 2POS GOLD CRIMP Receptacle, Female Sockets2302-RoHS
HEN.2F.319.XLNPHEN.2F.319.XLNPCONN RCPT FMALE 19POS GOLD SLDR Receptacle, Female Sockets19319-RoHS
PEN.0F.304.XLMPEN.0F.304.XLMCONN RCPT FMALE 4POS GOLD CRIMP Receptacle, Female Sockets4304-RoHS
HEN.1F.305.XLNPHEN.1F.305.XLNPCONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets5305-RoHS
PEN.1F.308.XLMPEN.1F.308.XLMCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets8308-RoHS
EGN.2F.319.XLMEGN.2F.319.XLMCONN RCPT FMALE 19POS GOLD CRIMPReceptacle, Female Sockets19319-RoHS

View in Parametric Search

Associated Product
LEMO DCF.91.070.2LT
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction