Print Print this page
 
Bel Fuse Inc.
0ADH Series
Bel Fuse Inc.
0ADKC Series
 
Bel Fuse Inc.
2JQ Series
  • Images

0ADKC Series

Cartridge, Ceramic, Holder, 5mm x 20mm, Slow Blow Fuses

Bel Fuse Inc.

The 0ADKC Series are time delay, ceramic tube fuses with high breaking capacity.

Features
Applications:
  • Industrial power supply
  • DC/DC module
Specifications
  • Approvals:cURus
  • Breaking Capacity @ Rated Voltage:200A AC, 300A DC
  • Current Rating:500mA ~ 20A
  • Fuse Type:Cartridge, Ceramic
  • Melting I²t:0.287 ~ 1600.0
  • Mounting Type:Holder
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:5mm x 20mm
  • Packaging:Bulk
  • Response Time:Slow
  • Size / Dimension:0.205" Dia x 0.787" L (5.20mm x 20.00mm)
  • Voltage Rating - AC:600V
  • Voltage Rating - DC:500V
Parts

View in Parametric Search

0ADKC9100-BE0ADKC9100-BEFUSE CERAMIC 10A600VAC/500VDC Cartridge, Ceramic10A600V500V5mm x 20mmRoHS
0ADKC9200-BE0ADKC9200-BEFUSE CERAMIC 20A 600VAC/500VDC Cartridge, Ceramic20A600V500V5mm x 20mmRoHS
0ADKC6300-BE0ADKC6300-BEFUSE CERAMIC 6.3A 600VAC/500VDC Cartridge, Ceramic6.3A600V500V5mm x 20mmRoHS
0ADKC3150-BE0ADKC3150-BEFUSE CERAM 3.15A 600VAC/500VDC Cartridge, Ceramic3.15A600V500V5mm x 20mmRoHS
0ADKC1600-BE0ADKC1600-BEFUSE CERAMIC 1.6A 600VAC/500VDC Cartridge, Ceramic1.6A600V500V5mm x 20mmRoHS
0ADKC1250-BE0ADKC1250-BEFUSE CERAM 1.25A 600VAC/500VDC Cartridge, Ceramic1.25A600V500V5mm x 20mmRoHS
0ADKC8000-BE0ADKC8000-BEFUSE CERAMIC 8A 600VAC/500VDC Cartridge, Ceramic8A600V500V5mm x 20mmRoHS
0ADKC2500-BE0ADKC2500-BEFUSE CERAMIC 2.5A 600VAC/500VDC Cartridge, Ceramic2.5A600V500V5mm x 20mmRoHS
0ADKC4000-BE0ADKC4000-BEFUSE CERAMIC 4A 600VAC/500VDC Cartridge, Ceramic4A600V500V5mm x 20mmRoHS
0ADKC2000-BE0ADKC2000-BEFUSE CERAMIC 2A 600VAC/500VDC Cartridge, Ceramic2A600V500V5mm x 20mmRoHS
0ADKC5000-BE0ADKC5000-BEFUSE CERAMIC 5A 600VAC/500VDC Cartridge, Ceramic5A600V500V5mm x 20mmRoHS
0ADKC1000-BE0ADKC1000-BEFUSE CERAMIC 1A 600VAC/500VDC Cartridge, Ceramic1A600V500V5mm x 20mmRoHS
0ADKC9120-BE0ADKC9120-BEFUSE CERAMIC 12A 600VAC/500VDC Cartridge, Ceramic12A600V500V5mm x 20mmRoHS
0ADKC9150-BE0ADKC9150-BEFUSE CERAMIC 15A 600VAC/500VDC Cartridge, Ceramic15A600V500V5mm x 20mmRoHS
0ADKC9160-BE0ADKC9160-BEFUSE CERAMIC 16A 600VAC/500VDC Cartridge, Ceramic16A600V500V5mm x 20mmRoHS
0ADKC0800-BE0ADKC0800-BEFUSE CERAMIC 0.8A 600VAC/500VDC Cartridge, Ceramic800mA600V500V5mm x 20mmRoHS
0ADKC0630-BE0ADKC0630-BEFUSE CERAMIC 0.63A 600VAC/500VDCCartridge, Ceramic630mA600V500V5mm x 20mmRoHS
0ADKC0500-BE0ADKC0500-BEFUSE CERAMIC 0.5A 600VAC/500VDC Cartridge, Ceramic500mA600V500V5mm x 20mmRoHS

View in Parametric Search