Print Print this page
 
Bel Fuse Inc.
0ADBC Series
Bel Fuse Inc.
0ADEC Series
 
Bel Fuse Inc.
0ADH Series
  • Images

0ADEC Series

Cartridge, Ceramic, Holder, 3AB, 3AG, 1/4" x 1-1/4", Fast Acting Fuses

Bel Fuse Inc.

The 0ADEC Series are fast acting fuses with high breaking capacity.

Features
Applications:
  • Industrial power supply
  • DC/DC module
Specifications
  • Approvals:cURus
  • Breaking Capacity @ Rated Voltage:30kA AC, 20kA DC
  • Current Rating:10A ~ 30A
  • Fuse Type:Cartridge, Ceramic
  • Melting I²t:62.0 ~ 270.0
  • Mounting Type:Holder
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:3AB, 3AG, 1/4" x 1-1/4"
  • Packaging:Bulk
  • Response Time:Fast
  • Size / Dimension:0.252" Dia x 1.252" L (6.40mm x 31.80mm)
  • Voltage Rating - AC:500V
  • Voltage Rating - DC:500V
Parts

View in Parametric Search

0ADEC9300-BE0ADEC9300-BEFUSE CERAMIC 30A 500VAC/VDC 3AB Cartridge, Ceramic30A500V500V3AB, 3AG, 1/4" x 1-1/4"RoHS
0ADEC9250-BE0ADEC9250-BEFUSE CERAMIC 25A 500VAC/VDC 3AB Cartridge, Ceramic25A500V500V3AB, 3AG, 1/4" x 1-1/4"RoHS
0ADEC9150-BE0ADEC9150-BEFUSE CERAMIC 15A 500VAC/VDC 3AB Cartridge, Ceramic15A500V500V3AB, 3AG, 1/4" x 1-1/4"RoHS
0ADEC9160-BE0ADEC9160-BEFUSE CERAMIC 16A 500VAC/VDC 3AB Cartridge, Ceramic16A500V500V3AB, 3AG, 1/4" x 1-1/4"RoHS
0ADEC9200-BE0ADEC9200-BEFUSE CERAMIC 20A 500VAC/VDC 3AB Cartridge, Ceramic20A500V500V3AB, 3AG, 1/4" x 1-1/4"RoHS
0ADEC9120-BE0ADEC9120-BEFUSE CERAMIC 12A 500VAC/VDC 3AB Cartridge, Ceramic12A500V500V3AB, 3AG, 1/4" x 1-1/4"RoHS
0ADEC9100-BE0ADEC9100-BEFUSE CERAMIC 10A 500VAC/VDC 3AB Cartridge, Ceramic10A500V500V3AB, 3AG, 1/4" x 1-1/4"RoHS

View in Parametric Search