Mill-Max Manufacturing Corp. Mill-Max Manufacturing Corp. 0906-0-15-20-76-14-11-0

09XX Series

Spring Loaded Connector Contacts

Mill-Max Manufacturing Corp.

Spring-loaded contacts are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, bar code readers, and medical and test instruments. They can also be used as a rugged surface-to-surface connector between circuit boards.

Specifications
  • Contact Finish:Gold
  • Current Rating (Amps):2A ~ 6A
  • Mating Cycles:1000000
Parts
0906-0-15-20-76-14-11-00906-0-15-20-76-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.137" (3.48mm)0.118" (3.00mm)RoHS
0965-0-15-20-80-14-11-00965-0-15-20-80-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.100" (2.54mm)0.088" (2.24mm)RoHS
0900-1-15-20-75-14-11-00900-1-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.177" (4.50mm)0.150" (3.80mm)RoHS
0900-0-15-20-76-14-11-00900-0-15-20-76-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.137" (3.48mm)0.118" (3.00mm)RoHS
0900-2-15-20-75-14-11-00900-2-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.197" (5.00mm)0.169" (4.30mm)RoHS
0900-3-15-20-75-14-11-00900-3-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.217" (5.51mm)0.189" (4.81mm)RoHS
0906-2-15-20-75-14-11-00906-2-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.197" (5.00mm)0.169" (4.30mm)RoHS
0906-1-15-20-75-14-11-00906-1-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.177" (4.50mm)0.150" (3.80mm)RoHS
0930-0-15-20-75-14-11-00930-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.174" (4.42mm)0.146" (3.72mm)RoHS
0906-3-15-20-75-14-11-00906-3-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.217" (5.51mm)0.189" (4.81mm)RoHS
0906-4-15-20-75-14-11-00906-4-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.236" (6.00mm)0.208" (5.29mm)RoHS
0910-1-57-20-75-14-11-00910-1-57-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.177" (4.50mm)0.150" (3.80mm)RoHS
0910-0-57-20-76-14-11-00910-0-57-20-76-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.137" (3.48mm)0.117" (2.98mm)RoHS
0985-0-15-20-71-14-11-00985-0-15-20-71-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.247" (6.27mm)0.219" (5.57mm)RoHS
0964-0-15-20-85-14-11-00964-0-15-20-85-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.206" (5.23mm)0.166" (4.21mm)RoHS
0910-3-57-20-75-14-11-00910-3-57-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.217" (5.51mm)0.189" (4.81mm)RoHS
0907-0-15-20-75-14-11-00907-0-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.255" (6.48mm)0.228" (5.78mm)RoHS
0907-2-15-20-75-14-11-00907-2-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.295" (7.49mm)0.267" (6.79mm)RoHS
0914-0-15-20-77-14-11-00914-0-15-20-77-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.274" (6.96mm)0.229" (5.82mm)RoHS
0908-0-15-20-75-14-11-00908-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.255" (6.48mm)0.228" (5.78mm)RoHS
0907-3-15-20-75-14-11-00907-3-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.315" (8.00mm)0.287" (7.30mm)RoHS
0908-1-15-20-75-14-11-00908-1-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.275" (6.99mm)0.248" (6.29mm)RoHS
0926-0-15-20-76-14-11-00926-0-15-20-76-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.091" (2.31mm)0.071" (1.81mm)RoHS
0908-2-15-20-75-14-11-00908-2-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.295" (7.49mm)0.267" (6.79mm)RoHS
0921-0-15-20-76-14-11-00921-0-15-20-76-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.171" (4.34mm)0.122" (3.09mm)RoHS
0921-1-15-20-75-14-11-00921-1-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.205" (5.21mm)0.178" (4.51mm)RoHS
0908-3-15-20-75-14-11-00908-3-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.315" (8.00mm)0.287" (7.30mm)RoHS
0908-4-15-20-75-14-11-00908-4-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.335" (8.51mm)0.307" (7.80mm)RoHS
0926-1-15-20-75-14-11-00926-1-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.125" (3.18mm)0.098" (2.50mm)RoHS
0908-6-15-20-75-14-11-00908-6-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.370" (9.40mm)0.343" (8.70mm)RoHS
0907-9-15-20-75-14-11-00907-9-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.430" (10.92mm)0.402" (10.22mm)RoHS
0908-7-15-20-75-14-11-00908-7-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.390" (9.91mm)0.363" (9.21mm)RoHS
0908-8-15-20-75-14-11-00908-8-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.410" (10.41mm)0.382" (9.71mm)RoHS
0928-0-15-20-77-14-11-00928-0-15-20-77-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.295" (7.49mm)0.256" (6.50mm)RoHS
0908-9-15-20-75-14-11-00908-9-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.430" (10.92mm)0.402" (10.22mm)RoHS
0913-0-15-20-77-14-11-00913-0-15-20-77-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.288" (7.32mm)0.243" (6.18mm)RoHS
0922-0-15-20-75-14-11-00922-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.298" (7.57mm)0.270" (6.87mm)RoHS
0990-1-50-20-75-14-11-00990-1-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.177" (4.50mm)0.150" (3.80mm)RoHS
0914-1-15-20-77-14-11-00914-1-15-20-77-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.304" (7.72mm)0.259" (6.58mm)RoHS
0934-0-15-20-74-14-26-00934-0-15-20-74-14-26-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.197" (5.00mm)0.169" (4.30mm)RoHS
0914-3-15-20-77-14-11-00914-3-15-20-77-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.364" (9.25mm)0.319" (8.11mm)RoHS
0932-0-15-20-77-14-11-00932-0-15-20-77-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.274" (6.96mm)0.229" (5.82mm)RoHS
0980-0-15-20-75-14-11-00980-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.248" (6.30mm)0.220" (5.60mm)RoHS
0919-0-15-20-89-14-11-00919-0-15-20-89-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.379" (9.63mm)0.320" (8.13mm)RoHS
0962-0-15-20-75-14-11-00962-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Free Hanging (In-Line)0.145" (3.68mm)0.117" (2.98mm)RoHS
0929-7-15-20-75-14-11-00929-7-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.480" (12.20mm)0.453" (11.50mm)RoHS
0933-0-15-20-75-14-11-00933-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.308" (7.83mm)0.281" (7.13mm)RoHS
0967-0-15-20-75-14-11-00967-0-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.328" (8.33mm)0.300" (7.63mm)RoHS
0973-0-15-20-77-14-11-00973-0-15-20-77-14-11-0CONTACT SPRING LOADED IN-LINE Sleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.145" (3.68mm)0.105" (2.66mm)RoHS
0905-0-15-20-75-14-11-00905-0-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.693" (17.60mm)0.665" (16.90mm)RoHS
0900-4-15-20-75-14-11-00900-4-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.236" (6.00mm)0.208" (5.29mm)RoHS
0900-8-15-20-76-14-11-00900-8-15-20-76-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.155" (3.94mm)0.135" (3.44mm)RoHS
0910-2-57-20-75-14-11-00910-2-57-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.197" (5.00mm)0.169" (4.30mm)RoHS
0907-1-15-20-75-14-11-00907-1-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.275" (6.99mm)0.248" (6.29mm)RoHS
0936-0-15-20-75-14-11-00936-0-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.217" (5.51mm)0.191" (4.86mm)RoHS
0907-4-15-20-75-14-11-00907-4-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.335" (8.51mm)0.307" (7.80mm)RoHS
0907-5-15-20-75-14-11-00907-5-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.350" (8.89mm)0.322" (8.19mm)RoHS
0985-2-15-20-71-14-11-00985-2-15-20-71-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.247" (6.27mm)0.219" (5.57mm)RoHS
0985-1-15-20-71-14-11-00985-1-15-20-71-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.247" (6.27mm)0.219" (5.57mm)RoHS
0907-6-15-20-75-14-11-00907-6-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.370" (9.40mm)0.343" (8.70mm)RoHS
0911-0-15-20-86-14-11-00911-0-15-20-86-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.295" (7.49mm)0.268" (6.80mm)RoHS
0907-8-15-20-75-14-11-00907-8-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.410" (10.41mm)0.382" (9.71mm)RoHS
0990-0-50-20-76-14-11-00990-0-50-20-76-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.137" (3.48mm)0.118" (3.00mm)RoHS
0901-0-15-20-75-14-11-00901-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.268" (6.81mm)0.241" (6.11mm)RoHS
0956-0-15-20-75-14-11-00956-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.234" (5.94mm)0.206" (5.24mm)RoHS
0978-0-15-20-75-14-11-00978-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.431" (10.95mm)0.404" (10.25mm)RoHS
0997-1-50-20-75-14-11-00997-1-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.275" (6.99mm)0.248" (6.29mm)RoHS
0929-0-15-20-75-14-11-00929-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.340" (8.64mm)0.313" (7.94mm)RoHS
0955-0-15-20-71-14-11-00955-0-15-20-71-14-11-0SOLDERCUP SPRING-LOADED PIN Sleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.229" (5.82mm)0.202" (5.13mm)RoHS
0997-9-50-20-75-14-11-00997-9-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.430" (10.92mm)0.402" (10.22mm)RoHS
0997-4-50-20-75-14-11-00997-4-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.335" (8.51mm)0.307" (7.80mm)RoHS
0947-0-15-20-77-14-11-00947-0-15-20-77-14-11-0CONTACT SPRING LOADED SLDR CUP Sleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.343" (8.72mm)0.298" (7.58mm)RoHS
0987-0-15-20-89-14-11-00987-0-15-20-89-14-11-0HORIZONTAL SURFACE MOUNT (HSMT) Sleeve & Plunger (Pogo Pins)Surface Mount0.391" (9.93mm)0.332" (8.43mm)RoHS
0923-0-15-20-78-14-11-00923-0-15-20-78-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.137" (3.48mm)0.117" (2.98mm)RoHS
0977-0-57-20-75-14-11-00977-0-57-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.255" (6.48mm)0.228" (5.78mm)RoHS
0990-2-50-20-75-14-11-00990-2-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.197" (5.00mm)0.169" (4.30mm)RoHS
0910-8-57-20-76-14-11-00910-8-57-20-76-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.155" (3.94mm)0.135" (3.44mm)RoHS
0997-5-50-20-75-14-11-00997-5-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.350" (8.89mm)0.322" (8.19mm)RoHS
0906-8-15-20-76-14-11-00906-8-15-20-76-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.155" (3.94mm)0.128" (3.24mm)RoHS
0908-5-15-20-75-14-11-00908-5-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.350" (8.89mm)0.322" (8.19mm)RoHS
0914-2-15-20-77-14-11-00914-2-15-20-77-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & Plunger (Pogo Pins)Through Hole0.334" (8.48mm)0.289" (7.34mm)RoHS
0997-0-50-20-75-14-11-00997-0-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.255" (6.48mm)0.228" (5.78mm)RoHS
0959-0-54-20-75-14-11-00959-0-54-20-75-14-11-0CONTACT SPRING LOADED IN-LINE Sleeve & Plunger (Pogo Pins), Receptacle AdapterFree Hanging (In-Line)0.273" (6.93mm)0.245" (6.23mm)RoHS
0907-7-15-20-75-14-11-00907-7-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.390" (9.91mm)0.363" (9.21mm)RoHS
0997-2-50-20-75-14-11-00997-2-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.295" (7.49mm)0.267" (6.79mm)RoHS
0927-0-15-20-75-14-11-00927-0-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.382" (9.70mm)0.354" (9.00mm)RoHS
0997-3-50-20-75-14-11-00997-3-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.315" (8.00mm)0.287" (7.30mm)RoHS
0997-6-50-20-75-14-11-00997-6-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.370" (9.40mm)0.343" (8.70mm)RoHS
0981-0-15-20-75-14-11-00981-0-15-20-75-14-11-0SURFACE MOUNT SPRING-LOADED PIN Sleeve & Plunger (Pogo Pins)Surface Mount0.204" (5.18mm)0.176" (4.48mm)RoHS
0925-0-15-20-75-14-11-00925-0-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.335" (8.51mm)0.307" (7.80mm)RoHS
0992-0-15-20-75-14-11-00992-0-15-20-75-14-11-0SPRING-LOADED PIN FOR CRIMP TERMSleeve & Plunger (Pogo Pins)Through Hole0.283" (7.20mm)0.256" (6.50mm)RoHS
0910-4-57-20-75-14-11-00910-4-57-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.236" (6.00mm)0.208" (5.29mm)RoHS
0937-0-15-20-77-14-11-00937-0-15-20-77-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.435" (11.05mm)0.390" (9.91mm)RoHS
0990-4-50-20-75-14-11-00990-4-50-20-75-14-11-0CONTACT SPRING LOADED SMD GOLD Sleeve & Plunger (Pogo Pins)Surface Mount0.236" (6.00mm)0.208" (5.29mm)RoHS