USD
Print Print this page
 
NMB Technologies Corporation
08038RA and 09238RA Series
NMB Technologies Corporation
09225VA and 09232VA Series
 
NMB Technologies Corporation
09232JE Series
  • Images

09225VA and 09232VA Series

DC Tubeaxial Fans

NMB Technologies Corporation

Cooling fans from NMB Technologies that has achieved the IP69K rating. Offering the highest proven protection available against closed-range, high-temperature, high-pressure spray-downs, these fans are designed to be protected from numerous environmental factors and are the desired fan for harsh applications. This series of IP69K-rated fans is available in 12 VDC, 24 VDC, and 48 VDC models with an air flow from 8 to 346 CFM.

Features
  • High pressure
  • High temperature
  • Wash down safe
  • IP69K rating
Applications
  • Harsh environments (outdoor and indoor)
  • Factory automation
  • Food processing industry
  • Refrigeration
  • LED lighting systems
Specifications
  • Bearing Type:Ball
  • Current Rating (Amps):0.110A ~ 0.720A
  • Fan Type:Tubeaxial
  • Lifetime @ Temp.:100000 Hrs @ 25°C
  • Material - Blade:Plastic
  • Material - Frame:Plastic
  • Noise:35.5dB(A) ~ 59.0dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):2.16W ~ 12W
  • RPM:3200 RPM ~ 7000 RPM
  • Size / Dimension:Square - 92mm L x 92mm H
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:12VDC ~ 24VDC
  • Width:25.00mm ~ 32.00mm
Parts

View in Parametric Search

3610VL-04W-B50-B003610VL-04W-B50-B00FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm77.0 CFM (2.16m³/min)RoHS
3610VL-04W-B79-B503610VL-04W-B79-B50FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
3610VL-04W-B50-E003610VL-04W-B50-E00FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm77.0 CFM (2.16m³/min)RoHS
3610VL-04W-B70-E003610VL-04W-B70-E00FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
3610VL-04W-B20-B003610VL-04W-B20-B00FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm54.0 CFM (1.51m³/min)RoHS
09225VA-12Q-AL-0009225VA-12Q-AL-00FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
09225VA-12Q-CA-0009225VA-12Q-CA-00FAN 92X25MM 12VDC IP69K 12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
3610VL-04W-B70-B003610VL-04W-B70-B00FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
09232VA-24R-CAS-009232VA-24R-CAS-0FAN 92X32MM 24VDC IP69K 24VDCSquare - 92mm L x 92mm H32.00mm105.9 CFM (2.97m³/min)RoHS
3610VL-05W-B70-B003610VL-05W-B70-B00FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
3610VL-05W-B50-B003610VL-05W-B50-B00FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm77.0 CFM (2.16m³/min)RoHS
09225VA-24Q-CA-0009225VA-24Q-CA-00FAN 92X25MM 24VDC IP69K 24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
3610VL-05W-B79-B003610VL-05W-B79-B00FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
3610VL-05W-B70-E003610VL-05W-B70-E00FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
3610VL-05W-B20-B003610VL-05W-B20-B00FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm54.0 CFM (1.51m³/min)RoHS
3610VL-05W-B79-B503610VL-05W-B79-B50FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)RoHS
3610VL-05W-B30-E003610VL-05W-B30-E00FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm61.1 CFM (1.71m³/min)RoHS
3610VL-05W-B30-B003610VL-05W-B30-B00FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm61.1 CFM (1.71m³/min)RoHS

View in Parametric Search