USD
Print Print this page
 
American Bright Optoelectronics Corporation
0802 Rectangle with Domed Top
American Bright Optoelectronics Corporation
0805 Rectangle with Flat Top
 
American Bright Optoelectronics Corporation
1.7mm x 0.6mm x1.1mm Rectangle with Flat Top
  • Images

0805 Rectangle with Flat Top

0805 Rectangle with Flat Top

American Bright Optoelectronics Corporation

Suitable for all SMT assembly methods. Compatible with infrared and vapor phase reflow solder process. Compatible with automatic placement equipment.

Specifications
  • Current - Test:20mA
  • Height (Max):1.10mm ~ 1.20mm
  • Lens Color:Colorless
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:35mcd ~ 100mcd
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Size / Dimension:2.00mm L x 1.25mm W
  • Supplier Device Package:0805
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):2V ~ 3.5V
  • Wavelength - Peak:470nm ~ 570nm
Parts

View in Parametric Search

BL-HB535A-TRBBL-HB535A-TRB0805 ULTRA BLUE CLEAR SMT Blue-ColorlessClear0805 (2012 Metric)RoHS
BL-HGE35A-AV-TRBBL-HGE35A-AV-TRB0805 YELLOW GREEN Yellow-Green-ColorlessClear0805 (2012 Metric)RoHS

View in Parametric Search