USD
Print Print this page
 
Inolux
0603 Rectangle with Flat Top LEDs
Inolux
0805 Rectangle with Flat Top LEDs
 
Inolux
1206 Rectangle with Flat Top Chip LEDs
  • Images

0805 Rectangle with Flat Top LEDs

Top View Surface Mount LED 0805 PCB Type

Inolux

The IN-S85AT series is a popular low profile 0805 package with versatile design capabilities. It is a PCB type molding style LED which can be used in various applications.

Datasheets:
Specifications
  • Configuration:Standard
  • Current - Test:5mA ~ 20mA
  • Height (Max):1.10mm
  • Lens Color:Clear
  • Lens Size:1.40mm x 1.25mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:45mcd ~ 600mcd
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Size / Dimension:2.00mm L x 1.25mm W
  • Supplier Device Package:0805
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):2V ~ 3.2V
Parts

View in Parametric Search

IN-S85ATAIN-S85ATALED AMBER CLEAR 0805 SMD AmberStandardClearClear0805 (2012 Metric)RoHS
IN-S85AT5BIN-S85AT5BLED BLUE CLEAR 0805 SMD BlueStandardClearClear0805 (2012 Metric)RoHS
IN-S85ATGIN-S85ATGLED GREEN CLEAR 0805 SMD GreenStandardClearClear0805 (2012 Metric)RoHS
IN-S85ATRIN-S85ATRLED RED CLEAR 0805 SMD RedStandardClearClear0805 (2012 Metric)RoHS
IN-S85AT5UWIN-S85AT5UWLED WHITE CLEAR 0805 SMD WhiteStandardClearClear0805 (2012 Metric)RoHS
IN-S85ATYIN-S85ATYLED YELLOW CLEAR 0805 SMD YellowStandardClearClear0805 (2012 Metric)RoHS
IN-S85ATYGIN-S85ATYGLED YELLOW/GREEN CLEAR 0805 SMD Yellow-GreenStandardClearClear0805 (2012 Metric)RoHS

View in Parametric Search